Texas Instruments TPS62006DGSG4

2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage2.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current50 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable, Fixed
Output Voltage2.5 V
Quiescent Current50 µA
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62006DGSG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.002
$ 1.288
$ 1.87
Stock
37,301
456,099
107,827
198,972
Authorized Distributors
1
4
6
1
Case/Package
VSSOP
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
10
Number of Outputs
1
1
1
1
Max Output Current
600 mA
600 mA
600 mA
600 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
750 kHz
Min Input Voltage
2 V
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Efficiency
95 %
95 %
95 %
-
Synchronous Rectifier
Yes
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62006DGSG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62006DGSG4 provided by its distributors.

2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Conv DC-DC 2V to 5.5V Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
CURRENT-MODE RoHS Compliant Adjustable Fixed DUAL Switching Regulator IC 85C 1MHz 600mA 3mm
IC REG BUCK 2.5V 600MA 10VSSOP
Switching Regulator IC; No. of Outputs:1; Output Voltage:2.5V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage2.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current50 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable, Fixed
Output Voltage2.5 V
Quiescent Current50 µA
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62006DGSG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago