Texas Instruments TPS61256YFFR

3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
Max Duty Cycle100 %
Max Input Voltage4.85 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.85 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Supply Current30 µA
Number of Outputs1
Output ConfigurationPositive
Output Current1.9 A
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current20 µA
Schedule B8542390000
Switching Frequency3.5 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height625 µm
Length1.4 mm
Thickness425 µm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61256YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages11 years ago
Datasheet31 pages12 years ago
Arrow.cn
Datasheet35 pages7 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.633
$ 0.525
$ 0.525
Stock
1,591,983
2,053,427
2,053,427
Authorized Distributors
3
4
4
Case/Package
BGA
-
-
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
3.5 MHz
3.5 MHz
3.5 MHz
Min Input Voltage
2.5 V
2.65 V
2.65 V
Max Input Voltage
4.85 V
4.85 V
4.85 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61256YFFR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61256YFFR provided by its distributors.

3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Conv DC-DC 2.5V to 4.85V Synchronous Step Up Single-Out 5V 0.8A 9-Pin DSBGA T/R
TPS61256 ALSO HAS PFM CONTROL TECHNIQUE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 1.4mm 2.4A Switch 3.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
Max Duty Cycle100 %
Max Input Voltage4.85 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.85 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Supply Current30 µA
Number of Outputs1
Output ConfigurationPositive
Output Current1.9 A
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current20 µA
Schedule B8542390000
Switching Frequency3.5 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height625 µm
Length1.4 mm
Thickness425 µm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61256YFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages11 years ago
Datasheet31 pages12 years ago
Arrow.cn
Datasheet35 pages7 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago