Texas Instruments TPS61240DRVT

Switching Regulator, Current-mode, 0.45A, 3500kHz Switching Freq-Max, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Weight9.695537 mg
Technical
Ambient Temperature Range High85 °C
Efficiency90 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current450 mA
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.3 V
Nominal Output Voltage5 V
Nominal Supply Current30 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current450 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency3.5 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61240DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet25 pages14 years ago
Upverter
Datasheet29 pages11 years ago
Newark
Datasheet29 pages7 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+1.10%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.561
$ 0.561
Stock
2,447,941
2,221,222
2,221,222
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
450 mA
450 mA
450 mA
Switching Frequency
3.5 MHz
3.5 MHz
3.5 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61240DRVT provided by its distributors.

Switching Regulator, Current-mode, 0.45A, 3500kHz Switching Freq-Max, PDSO6
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin WSON EP T/R
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125
TPS61240 ALSO HAS PFM CONTROL TECHNIQUE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 2mm 500mA Switch 3.5MHz
Boost, 450Ma, 6Son, Full Reel; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:450Ma; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61240DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61240DRVT .
  • TPS61240DRVT.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Weight9.695537 mg
Technical
Ambient Temperature Range High85 °C
Efficiency90 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current450 mA
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.3 V
Nominal Output Voltage5 V
Nominal Supply Current30 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current450 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency3.5 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61240DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet25 pages14 years ago
Upverter
Datasheet29 pages11 years ago
Newark
Datasheet29 pages7 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago