Texas Instruments TPS61235PRWLR

Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins9
Technical
Max Duty Cycle97 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Outputs1
Output Current3.5 A
Output Voltage5.1 V
Quiescent Current10 µA
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost
Dimensions
Height1 mm
Length2.5 mm
Thickness900 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61235PRWLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Augswan
Datasheet38 pages3 years ago

Inventory History

3 month trend:
-43.88%

Alternate Parts

Price @ 1000
$ 0.968
$ 1.32
$ 1.32
Stock
882,501
709,202
709,202
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS61235PRWLR provided by its distributors.

Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN
Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5.1V 8A 9-Pin VQFN-HR EP T/R
8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125
TPS61235 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2.5mm 6.5A Switch 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins9
Technical
Max Duty Cycle97 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current5 µA
Number of Outputs1
Output Current3.5 A
Output Voltage5.1 V
Quiescent Current10 µA
Schedule B8542390000
Switching Frequency1 MHz
TopologyBoost
Dimensions
Height1 mm
Length2.5 mm
Thickness900 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61235PRWLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Augswan
Datasheet38 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago