Texas Instruments TPS61230DRCR

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight29.993795 mg
Technical
Efficiency96 %
Max Duty Cycle90 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.1 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2.1 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current35 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61230DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet32 pages9 years ago
Datasheet31 pages9 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet31 pages9 years ago
Upverter
Datasheet31 pages7 years ago
Newark
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Farnell
Datasheet32 pages9 years ago
LCSC
Datasheet33 pages3 years ago

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.416
$ 1.416
Stock
2,007,043
978,498
978,498
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2.1 A
2.1 A
2.1 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61230DRCR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61230DRCR provided by its distributors.

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
5-A, adjustable output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
IC REG BOOST ADJ 4A SYNC 10SON / Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R
Dc-Dc Conv, Sync Boost, 2Mhz, Son-10; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:2.1A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61230DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61230DRCR .
  • TPS61230DRCR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight29.993795 mg
Technical
Efficiency96 %
Max Duty Cycle90 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.1 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2.1 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current35 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61230DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet32 pages9 years ago
Datasheet31 pages9 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet31 pages9 years ago
Upverter
Datasheet31 pages7 years ago
Newark
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Farnell
Datasheet32 pages9 years ago
LCSC
Datasheet33 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago