Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments TPS61201DRCR

0.3V Input, 3.3V Output Voltage Boost Converter with 1.3A Switches and 'Down Mode' in a 3x3 QFN 10-VSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPS61201DRCR 12,000 Buy Now »
USD
1.35
Digi-Key 3
296-44338-1-ND 2,926 Buy Now »
USD
2.74 2.46 1.97 1.12 1.12
296-44338-6-ND 2,926 Buy Now »
USD
2.74 2.46 1.97 1.12 1.12
296-44338-2-ND 0 ··
USD
1.12
Arrow
TPS61201DRCR**MULT1 3,000 Buy Now »
USD
2.23 2.04 1.82 1.40 1.40
Verical
TPS61201DRCR 3,000 Buy Now »
USD
2.04 1.82 1.38 1.38
Mouser
595-TPS61201DRCR 1,084 Buy Now »
USD
2.65 2.38 1.91 1.12 1.12
Newark
37M0067 0 ··
USD
1.13
Rochester Electronics
TPS61201DRCR 2,850 Buy Now »
USD
1.86 1.86 1.66 1.52 1.52
Avnet Asia
TPS61201DRCR 3,000 Buy Now »
USD
1.61
Avnet Europe
TPS61201DRCR 0 ··
USD
1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TPS61201DRCR 7,400 ··
Ewing Components
TPS61201DRCR 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS61201DRCR Contact ··

Descriptions

Conv DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
Avnet Asia
Conv DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
Avnet
0.3V Input, 3.3V Output Voltage Boost Converter with 1.3A Switches and 'Down Mode' in a 3x3 QFN 10-VSON -40 to 85
Texas Instruments
Conv DC-DC Single Step Up 0.3V to 5.5V 10-Pin VSON EP T/R
Avnet Europe
Conv DC-DC 0.3V to 5.5V Step Up Single-Out 3.3V 0.3A 10-Pin VSON EP T/R
Verical
Regulators - Non-Isolated Switching DC/DC 0.3V In Vltg Boost
Mouser
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
IC REG BST 3.3V 1.2A SYNC 10SON
Digi-Key

Technical Specifications

Topology Boost
Number of Pins 10
Quiescent Current 50 µA
Packaging Reel
Output Voltage 3.3 V
RoHS Compliant
Output Current 300 mA
Number of Regulated Outputs 1
Switching Frequency 1.25 MHz
Lead-Free Status Lead Free
Case / Package / Footprint SON
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 33 pages 2 years ago
Datasheet 29 pages 4 years ago
Datasheet 31 pages 3 years ago
Datasheet 5 pages 10 years ago
Datasheet 25 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 28 pages 5 years ago
Arrow
Datasheet 28 pages 5 years ago
Newark
Datasheet 28 pages 4 years ago
Datasheet 31 pages 2 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

TI TPS61201DRCR
TEXAS TPS61201DRCR
TEXAS INST TPS61201DRCR
TEXAS INSTR TPS61201DRCR
TEXAS INSTRUMENT TPS61201DRCR
TEXAS INS TPS61201DRCR
TEXAS INSTRUMENTS INC TPS61201DRCR
TEX TPS61201DRCR
TEXAS INSTRUMEN TPS61201DRCR
TEXAS INSTRU TPS61201DRCR
TI/NS TPS61201DRCR
TEXINS TPS61201DRCR
TEXAS INSTRUMENTS INCORPORATED TPS61201DRCR
TEXASIN TPS61201DRCR
Texas Instruments (TI) TPS61201DRCR
TEAXS TPS61201DRCR
TEXAS INTRUMENTS TPS61201DRCR
TEXAS INSTRUM TPS61201DRCR
TEXAS INSRUMENT TPS61201DRCR
TEXAS IST TPS61201DRCR
TI-PB TPS61201DRCR
Texas Instruments Rfid Systems TPS61201DRCR
TEXINST TPS61201DRCR
TEXAS INSRUMENTS TPS61201DRCR
TEXAS INTRUMENT TPS61201DRCR
Texas Instr. TPS61201DRCR
Texas Instruments Inc. TPS61201DRCR

Search for other parts like TPS61201 »