Texas Instruments TPS61200DRCT

Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight25.089328 mg
Technical
Ambient Temperature Range High85 °C
Efficiency90 %
Frequency1.65 MHz
Max Duty Cycle95 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage300 mV
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage300 mV
Nominal Supply Current1 µA
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency1.65 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61200DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages12 years ago
Datasheet25 pages16 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet33 pages9 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet31 pages9 years ago
Datasheet24 pages16 years ago
Newark
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet28 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-1.33%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.276
$ 1.276
Stock
657,323
1,266,696
1,266,696
Authorized Distributors
3
3
3
Case/Package
-
QFN
QFN
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
1.65 MHz
1.65 MHz
1.65 MHz
Min Input Voltage
300 mV
300 mV
300 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61200DRCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61200DRCT provided by its distributors.

Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.6A 10-Pin VSON EP T/R
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
TPS61200 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 1.2V 3mm 1.2A Switch 1.25MHz~1.65MHz
Converter, Boost Synch, 1.5A, Smd; Topology:Synchronous Boost (Step Up); Input Voltage Min:300Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:1.2A; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS61200DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61200DRCT .
  • TPS61200DRCT.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight25.089328 mg
Technical
Ambient Temperature Range High85 °C
Efficiency90 %
Frequency1.65 MHz
Max Duty Cycle95 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage300 mV
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage300 mV
Nominal Supply Current1 µA
Number of Outputs1
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency1.65 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61200DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages12 years ago
Datasheet25 pages16 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet33 pages9 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet31 pages9 years ago
Datasheet24 pages16 years ago
Newark
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet31 pages10 years ago
Arrow Electronics
Datasheet28 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago