Texas Instruments TPS61187RTJR

WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
DimmingPWM
Frequency1 MHz
Max Input Voltage24 V
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels6
Number of Outputs6
Number of Segments60
Output Current per Channel30 mA
Output Voltage38 V
PackagingCut Tape (CT)
Quiescent Current4 mA
Schedule B8542390000
TopologyBoost
Dimensions
Height0 m
Length4 mm
Thickness730 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61187RTJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet25 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Arrow.cn
Datasheet25 pages7 years ago

Inventory History

3 month trend:
-6.12%

Alternate Parts

Price @ 1000
$ 0.89
$ 1.065
$ 1.065
Stock
2,357,936
375,461
375,461
Authorized Distributors
3
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
6
6
6
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
24 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61187RTJR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61187RTJR provided by its distributors.

WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Tape & Reel (TR) TPS61187 Step-Up (Boost) PWM led driver 4mm 30mA 24V 1MHz
LED DRVR 60Segment 5V/9V/12V/15V/18V 20-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
DimmingPWM
Frequency1 MHz
Max Input Voltage24 V
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels6
Number of Outputs6
Number of Segments60
Output Current per Channel30 mA
Output Voltage38 V
PackagingCut Tape (CT)
Quiescent Current4 mA
Schedule B8542390000
TopologyBoost
Dimensions
Height0 m
Length4 mm
Thickness730 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61187RTJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet25 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Arrow.cn
Datasheet25 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago