Texas Instruments TPS61175PWPR

Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 3A 14-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
Max Duty Cycle93 %
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage38 V
Max Supply Voltage18 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.9 V
Min Supply Voltage2.9 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage18 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage38 V
PackagingDigi-Reel®
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61175PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages7 years ago
Farnell
Datasheet22 pages7 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-24.75%

Alternate Parts

Price @ 1000
$ 1.779
$ 2.128
$ 2.1
Stock
1,464,220
769,066
436,973
Authorized Distributors
4
4
3
Case/Package
HTSSOP EP
HTSSOP EP
-
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61175PWPR provided by its distributors.

Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 3A 14-Pin HTSSOP EP T/R
Switching Regulator, Current-mode, 5A, 2640kHz Switching Freq-Max, PDSO14
3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125
MCU 32-bit Kinetis KL14 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN T/R
DC/DC CONV, BOOST, 2.2MHZ, HTSSOP-14; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:2.9V; Input Voltage Max:18V; Output Current:3A; IC Case / Package:HTSSOP; No. of Pins:14PinsRoHS Compliant: Yes
TPS61175 Cut Tape (CT) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 3.6V 4.4mm 3A Switch 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61175PWPR .
  • TPS61175PWPR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight58.003124 mg
Technical
Ambient Temperature Range High85 °C
Efficiency93 %
Max Duty Cycle93 %
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage38 V
Max Supply Voltage18 V
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.9 V
Min Supply Voltage2.9 V
Nominal Supply Current3.5 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage18 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage38 V
PackagingDigi-Reel®
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency2.2 MHz
Synchronous RectifierYes
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61175PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet31 pages7 years ago
Datasheet31 pages7 years ago
Farnell
Datasheet22 pages7 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago