Texas Instruments TPS61150ADRCR

Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight26.109911 mg
Technical
Frequency1.5 MHz
Low Level Output Current34 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current34 mA
Max Output Voltage27 V
Max Power Dissipation370 mW
Max Supply Current2 mA
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Number of Channels2
Number of Outputs2
Number of Segments14
Output Current700 mA
Output Voltage27 V
PackagingDigi-Reel®
Power Dissipation370 mW
Quiescent Current2 mA
Schedule B8542390000
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61150ADRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages16 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet25 pages3 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet24 pages9 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages11 years ago
Factory Futures
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet23 pages16 years ago

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 1.067
$ 1.35
$ 1.35
Stock
706,927
431,376
431,376
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Max Output Current
34 mA
34 mA
34 mA
Output Voltage
27 V
27 V
27 V
Efficiency
-
83 %
83 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61150ADRCR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61150ADRCR provided by its distributors.

Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
LED Driver 14 Segment 10-Pin VSON EP T/R / IC LED DRIVER RGLTR DIM 10VSON
White LED Driver IC; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.045A; Output Voltage:27V; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61150ADRCR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight26.109911 mg
Technical
Frequency1.5 MHz
Low Level Output Current34 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current34 mA
Max Output Voltage27 V
Max Power Dissipation370 mW
Max Supply Current2 mA
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Number of Channels2
Number of Outputs2
Number of Segments14
Output Current700 mA
Output Voltage27 V
PackagingDigi-Reel®
Power Dissipation370 mW
Quiescent Current2 mA
Schedule B8542390000
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61150ADRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages16 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet25 pages3 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet24 pages9 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
iiiC
Datasheet23 pages11 years ago
Factory Futures
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet21 pages11 years ago
DigiKey
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago