Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments TPS61107PWRG4

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS61107PWRG4 Contact ··

Descriptions

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
Texas Instruments

Technical Specifications

Topology Boost
Number of Pins 20
Packaging Reel
Case / Package / Footprint TSSOP
Output Voltage 3.3 V
Supply Current 65 µA
Lifecycle Status Not Recommended for New Designs
Output Current 270 mA
RoHS Non-Compliant
Number of Regulated Outputs 2
Switching Frequency 800 kHz
Lead-Free Status Contains Lead
Quiescent Current 65 µA

Documents

Texas Instruments
Datasheet 34 pages 8 years ago
Datasheet 34 pages 5 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI TPS61107PWRG4
TEXAS TPS61107PWRG4
TEXAS INST TPS61107PWRG4
TEXAS INSTR TPS61107PWRG4
TEXAS INSTRUMENT TPS61107PWRG4
TEXAS INS TPS61107PWRG4
TEXAS INSTRUMENTS INC TPS61107PWRG4
TEX TPS61107PWRG4
TEXAS INSTRUMEN TPS61107PWRG4
TEXAS INSTRU TPS61107PWRG4
TI/NS TPS61107PWRG4
TEXINS TPS61107PWRG4
TEXAS INSTRUMENTS INCORPORATED TPS61107PWRG4
TEXASIN TPS61107PWRG4
Texas Instruments (TI) TPS61107PWRG4
TEAXS TPS61107PWRG4
TEXAS INTRUMENTS TPS61107PWRG4
TEXAS INSTRUM TPS61107PWRG4
TEXAS INSRUMENT TPS61107PWRG4
TEXAS IST TPS61107PWRG4
TI-PB TPS61107PWRG4
Texas Instruments Rfid Systems TPS61107PWRG4
TEXINST TPS61107PWRG4
TEXAS INSRUMENTS TPS61107PWRG4
TEXAS INTRUMENT TPS61107PWRG4
Texas Instr. TPS61107PWRG4
Texas Instruments Inc. TPS61107PWRG4

Search for other parts like TPS61107 »