Texas Instruments TPS61087DRCR

Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight29.993795 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current3.2 A
Max Output Voltage18.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage6 V
Output Current3.2 A
Output TypeAdjustable
Output Voltage18.5 V
PackagingTape & Reel (TR)
Quiescent Current75 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61087DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages12 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet30 pages9 years ago
element14 APAC
Datasheet34 pages7 years ago
Future Electronics
Datasheet31 pages11 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-58.71%

Alternate Parts

Price @ 1000
$ 0.968
$ 1.187
$ 1.187
Stock
1,890,238
1,081,695
1,081,695
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61087DRCR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61087DRCR provided by its distributors.

Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125
TPS61087 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 3mm 3.2A Switch 650kHz 1.2MHz
DC-DC CONVERTER, BOOST, 1.2MHZ, SON-10; Topologie: Boost (Elévateur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10B
Dc-Dc Converter, Boost, 1.2Mhz, Son-10; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:3.2A; Output Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61087DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61087DRCR .
  • TPS61087DRCR.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight29.993795 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current3.2 A
Max Output Voltage18.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage6 V
Output Current3.2 A
Output TypeAdjustable
Output Voltage18.5 V
PackagingTape & Reel (TR)
Quiescent Current75 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61087DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet30 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages12 years ago
Farnell
Datasheet34 pages9 years ago
Datasheet30 pages9 years ago
element14 APAC
Datasheet34 pages7 years ago
Future Electronics
Datasheet31 pages11 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago