Texas Instruments TPS61085TPWR

Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 8-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Input Voltage6 V
Max Operating Temperature105 °C
Max Output Current2 A
Max Output Voltage18.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage18.5 V
PackagingTape & Reel (TR)
Quiescent Current70 µA
Switching Frequency650 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085TPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet24 pages13 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages3 years ago

Inventory History

3 month trend:
+2.67%

Alternate Parts

Price @ 1000
$ 1.099
$ 0.905
$ 1.27
$ 1.13
$ 1.49
Stock
359,450
976,207
899,216
420,699
290,594
Authorized Distributors
3
5
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
8
Number of Outputs
1
1
1
1
1
Max Output Current
2 A
2 A
2 A
2 A
2 A
Switching Frequency
650 kHz
1.2 MHz
-
1.2 MHz
1.2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
2.8 V
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61085TPWR provided by its distributors.

Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 8-Pin TSSOP T/R
Switching Regulator, Current-mode, 0.4A, 1500kHz Switching Freq-Max, PDSO8
boost converterType Adjustable 2.8V~18.5V 2A 2.3V~6V TSSOP-8 DC-DC Converters ROHS
18.5V, 2A, 650kHz, 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode (extended temp range) 8-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Input Voltage6 V
Max Operating Temperature105 °C
Max Output Current2 A
Max Output Voltage18.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage18.5 V
PackagingTape & Reel (TR)
Quiescent Current70 µA
Switching Frequency650 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61085TPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet24 pages13 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago