Texas Instruments TPS61080DRCR

27V, 500mA switch, 1.2MHz Boost Converter with integrated power diode 10-VSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS61080DRCR**MULT1 1,491 Buy Now »
USD
2.13 1.95 1.67 1.31 1.31
Verical 2
TPS61080DRCR 9,000 Buy Now »
USD
1.19
TPS61080DRCR 1,491 Buy Now »
USD
1.95 1.67 1.32 1.32
Avnet
TPS61080DRCR 6,000 Buy Now »
USD
1.28
Digi-Key 3
296-27010-1-ND 11,779 Buy Now »
USD
2.60 2.33 1.87 1.07 1.07
296-27010-6-ND 11,754 Buy Now »
USD
2.60 2.33 1.87 1.07 1.07
296-27010-2-ND 9,000 Buy Now »
USD
1.07
TI store
TPS61080DRCR 2,919 Buy Now »
USD
2.66 2.38 1.95 0.950 0.950
Chip One Stop Japan
C1S746202520914 1,491 Buy Now »
JPY
282.00 213.00 154.00 136.00 136.00
Rochester Electronics
TPS61080DRCR 251,726 Buy Now »
USD
1.77 1.77 1.58 1.44 1.44
Mouser
595-TPS61080DRCR 1,187 Buy Now »
USD
2.52 2.26 1.82 1.06 1.06
Newark
30M1830 0 ··
USD
1.07
Avnet Europe
TPS61080DRCR 0 ··
EUR
1.23
Avnet Asia
TPS61080DRCR 3,000 Buy Now »
USD
1.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TPS61080DRCR 337 ··
JieJie Electronics
TPS61080DRCR 9,630 ··
Abacus Technologies
TPS61080DRCR 4,424 ··
Ewing Components
TPS61080DRCR 9,473 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS61080DRCR Contact ··
USD
3.31 3.31 3.31
North Star Micro
TPS61080DRCR Contact ··
Touchstone Systems
TPS61080DRCR Contact Send RFQ »
XS Micro
TPS61080DRCR Contact ··
SemiconductorPLUS
TPS61080DRCR Contact ··

Descriptions

27V, 500mA switch, 1.2MHz Boost Converter with integrated power diode 10-VSON -40 to 85
Texas Instruments
Conv DC-DC Single Step Up 2.5V to 6V 10-Pin VSON EP T/R
Chip One Stop Japan
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.2A 10-Pin VSON EP T/R
Verical
White LED Driver IC; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.2A; Output Voltage:27V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:7 ;RoHS Compliant: Yes
Newark
IC REG BOOST ADJ 0.5A 10-SON
Digi-Key
Conv DC-DC Single Step Up 2.5V to 6V 10-Pin VSON EP T/R
Avnet
Conv DC-DC Single Step Up 2.5V to 6V 10-Pin VSON EP T/R
Avnet Asia
IC LED DRVR WT/OLED BCKLT 10-SON - TPS61080DRCR
iiiC
Converters - DC/DC High Vge DC/DC Boost Converter
Mouser

Technical Specifications

Number of Regulated Outputs 1
Lead-Free Status Lead Free
Packaging Reel
Output Voltage 27 V
RoHS Compliant
Output Current 200 mA
Topology Boost
Switching Frequency 1.2 MHz
Number of Pins 10
Input Voltage (DC) 2.5 V (min) - 6 V (max)
Quiescent Current 6 mA
Case / Package / Footprint SON
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 8 years ago
Datasheet 27 pages 3 years ago
Datasheet 29 pages 2 years ago
Datasheet 10 pages 9 years ago
Datasheet 25 pages 5 years ago
Technical Drawing 2 pages 5 years ago
iiiC
Datasheet 25 pages 4 years ago
Newark
Datasheet 27 pages 2 years ago
Datasheet 25 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS61080DRCR
TEXAS TPS61080DRCR
TEXAS INST TPS61080DRCR
TEXAS INSTR TPS61080DRCR
TEXAS INSTRUMENT TPS61080DRCR
TEXAS INS TPS61080DRCR
TEXAS INSTRUMENTS INC TPS61080DRCR
TEX TPS61080DRCR
TEXAS INSTRUMEN TPS61080DRCR
TEXAS INSTRU TPS61080DRCR
TI/NS TPS61080DRCR
TEXINS TPS61080DRCR
TEXAS INSTRUMENTS INCORPORATED TPS61080DRCR
TEXASIN TPS61080DRCR
Texas Instruments (TI) TPS61080DRCR
TEAXS TPS61080DRCR
TEXAS INTRUMENTS TPS61080DRCR
TEXAS INSTRUM TPS61080DRCR
TEXAS INSRUMENT TPS61080DRCR
TEXAS IST TPS61080DRCR
TI-PB TPS61080DRCR
Texas Instruments Rfid Systems TPS61080DRCR
TEXINST TPS61080DRCR
TEXAS INSRUMENTS TPS61080DRCR
TEXAS INTRUMENT TPS61080DRCR
Texas Instr. TPS61080DRCR
Texas Instruments Inc. TPS61080DRCR

Search for other parts like TPS61080 »