Texas Instruments TPS61045DRBRG4

Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 8-Pin VSON EP T/R
Production
In Stock

Technical Specifications

Physical
Number of Pins8
Weight22.906415 mg
Technical
Efficiency85 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage28 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current20 mA
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Quiescent Current40 µA
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61045DRBRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet23 pages16 years ago
Datasheet3 pages21 years ago
Newark
Datasheet26 pages7 years ago
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.682
$ 0.705
$ 0.705
Stock
840,658
1,343,401
1,343,401
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61045DRBRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61045DRBRG4 provided by its distributors.

Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 8-Pin VSON EP T/R
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 85
TPS61045 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 2.4V 3mm 300mA Switch Up to 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Weight22.906415 mg
Technical
Efficiency85 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage28 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current20 mA
Output TypeAdjustable
Output Voltage28 V
PackagingTape & Reel (TR)
Quiescent Current40 µA
Switching Frequency1 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61045DRBRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet23 pages16 years ago
Datasheet3 pages21 years ago
Newark
Datasheet26 pages7 years ago
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago