Texas Instruments TPS61042DRBR

30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Current Rating38 mA
Efficiency85 %
Frequency1 MHz
High Level Output Current30 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage28 V
Max Supply Current65 µA
Max Supply Voltage6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current30 mA
Output Power370 mW
Output TypeAdjustable
Output Voltage27.5 V
PackagingCut Tape
Quiescent Current38 µA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61042DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet3 pages21 years ago
Farnell
Datasheet30 pages9 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet27 pages13 years ago
Datasheet27 pages15 years ago
Datasheet27 pages11 years ago
Datasheet23 pages21 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet29 pages2 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet22 pages21 years ago
DigiKey
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+10.57%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.681
$ 0.681
Stock
2,963,695
1,216,932
1,216,932
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
30 mA
30 mA
30 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61042DRBR provided by its distributors.

30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 27.5V 8-Pin VSON EP T/R
LED DRIVER, BOOST, 1MHZ, SON-8; Topologie Périphérique: Boost (Step Up); Tension, entrée min.: 1.8V; Tension, entrée max..: 6V; Tension, sortie max..: 28V; Courant, sortie max.: 60mA; Fréquence de commutation: 1MHz; Nombre de
LED DRIVER, BOOST, 1MHZ, SON-8; Device Topology:Boost (Step Up); Input Voltage Min:1.8V; Input Voltage Max:6V; Output Voltage Max:28V; Output Current Max:60mA; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Current:50mA; Output Voltage:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61042DRBR .
  • TPS61042DRBR.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Current Rating38 mA
Efficiency85 %
Frequency1 MHz
High Level Output Current30 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage28 V
Max Supply Current65 µA
Max Supply Voltage6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current30 mA
Output Power370 mW
Output TypeAdjustable
Output Voltage27.5 V
PackagingCut Tape
Quiescent Current38 µA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61042DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet3 pages21 years ago
Farnell
Datasheet30 pages9 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet27 pages13 years ago
Datasheet27 pages15 years ago
Datasheet27 pages11 years ago
Datasheet23 pages21 years ago
LCSC
Datasheet31 pages1 year ago
Datasheet29 pages2 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet22 pages21 years ago
DigiKey
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago