Texas Instruments TPS61041DBVR

28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
TPS61041DBVR**MULT1 3,065 Buy Now »
USD
1.21 1.03 0.871 0.673 0.673
TPS61041DBVR 36,000 Buy Now »
USD
0.606
Verical 2
TPS61041DBVR 36,000 Buy Now »
USD
0.607
TPS61041DBVR 3,065 Buy Now »
USD
1.03 0.871 0.673 0.673
Digi-Key 3
296-12686-1-ND 13,844 Buy Now »
USD
1.53 1.38 1.10 0.751 0.751
296-12686-6-ND 13,844 Buy Now »
USD
1.53 1.38 1.10 0.751 0.751
296-12686-2-ND 12,000 Buy Now »
USD
0.655
Avnet
TPS61041DBVR 0 ··
USD
0.759
Chip One Stop Japan 2
C1S746201987121 3,065 Buy Now »
JPY
166.00 96.90 73.10 68.80
C1S746201374406 36,000 Buy Now »
JPY
63.90
TI store
TPS61041DBVR 4,565 Buy Now »
USD
1.56 1.41 1.13 0.830 0.830
Newark 2
36K7661 2,580 Buy Now »
USD
0.917 0.917 0.840 0.630 0.630
28X4038 3,000 Buy Now »
USD
0.593
Mouser
595-TPS61041DBVR 6,106 Buy Now »
USD
1.48 1.26 1.01 0.728 0.604
Rochester Electronics
TPS61041DBVR 3,000 Buy Now »
USD
0.900 0.900 0.810 0.740 0.740
Chip One Stop Global
C1S746200233005 2,119 Buy Now »
JPY
170.00 123.00 99.50 97.10
Farnell 4
1564963RL 9,254 Buy Now »
GBP
0.800 0.800 0.648 0.553 0.541
1564963 9,254 Buy Now »
GBP
0.800 0.800 0.648 0.553 0.541
2437658 0 ··
GBP
0.517
2412549 3,000 Buy Now »
GBP
0.987
element14 APAC 4
1564963 7,736 Buy Now »
SGD
2.40 2.04 1.64 1.18 0.977
1564963RL 7,736 Buy Now »
SGD
2.40 2.04 1.64 1.18 0.977
2437658 0 ··
SGD
0.976
2412549 3,000 Buy Now »
SGD
2.53
Avnet Europe
TPS61041DBVR 9,000 Buy Now »
EUR
0.642
Avnet Asia
TPS61041DBVR 15,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS61041DBVR 3,672 Buy Now »
USD
4.62 2.31 2.16 1.85 1.62
IBS Electronics
TPS61041DBVR 2,416 ··
USD
1.46 1.46 1.46 1.46 1.46
Area51
TPS61041DBVR 156 ··
USD
0.751 0.751 0.751 0.751 0.751
Eurotronik
TPS61041DBVR 15,500 ··
EarthTron
TPS61041DBVR 2,643 ··
NetSource Technology
TPS61041DBVR 134 ··
PY Technology
TPS61041DBVR 3,000 ··
ChipNet
TPS61041DBVR 16 Buy Now »
USD
0.590 0.590 0.502 0.443 0.443
STLAA.com
TPS61041DBVR 3,750 ··
JieJie Electronics
TPS61041DBVR 9,000 ··
Florida Circuit
TPS61041DBVR 2,945 ··
Abacus Technologies
TPS61041DBVR 1,111 ··
4 Star Electronics
TPS61041DBVR 350 Send RFQ »
Ewing Components
TPS61041DBVR 11,538 Send RFQ »
GreenTree Electronics
TPS61041DBVR 30,000 Send RFQ »
Distrelec
TPS61041DBVR 2,119 Buy Now »
EUR
1.48 1.48 0.940 0.940 0.940
RS Components
7094617 6,339 Buy Now »
GBP
0.940 0.642 0.560 0.560
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TPS61041DBVR Contact ··
North Star Micro
TPS61041DBVR Contact ··
Touchstone Systems
TPS61041DBVR Contact Send RFQ »
XS Micro
TPS61041DBVR Contact ··
TransparentC
TPS61041DBVR Contact ··
SemiconductorPLUS
TPS61041DBVR Contact ··

Descriptions

Drivers- LED Drivers 28-V, 250-mA Switch Boost Converter
Mouser
Power Supply IC; Input Voltage Primary Max:6V; Output Current Max:50mA; Output Voltage Max:28V; No. of Outputs:1; Power Dissipation, Pd:375mW; Frequency:1MHz; Supply Voltage Min:1.8V; Supply Voltage Max:6V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
IC LED DRVR WHITE SOT23-5
Florida Circuit
DC/DC Converter IC [Texas Instruments] TPS61041DBVR DC/DC Converter IC
Distrelec
Conv DC-DC Single Step Up 1.8V to 6V 5-Pin SOT-23 T/R
Chip One Stop Global
Conv DC-DC Single Step Up 1.8V to 6V 5-Pin SOT-23 T/R
Chip One Stop Japan
Conv DC-DC Single Step Up 1.8V to 6V 5-Pin SOT-23 T/R
Avnet
Conv DC-DC Single Step Up 1.8V to 6V 5-Pin SOT-23 T/R
Avnet Asia
BOOST DC/DC CONVERTER, 1MHz, SOT-23, FULL REEL
Farnell
IC LED DRIVER RGLTR DIM SOT23-5
Digi-Key
BOOST DC/DC CONVERTER, 1MHz, SOT-23
ChipNet
TPS61041DBVR IC Conv DC-DC Single-OUT Step Up 5-Pin SOT-23 T/R RoHS
IBS Electronics
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 85
Texas Instruments
Conv DC-DC Single-OUT Step Up
RS Components
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.25A 5-Pin SOT-23 T/R
Verical
BOOST DC/DC CONVERTER, 1MHz, SOT-23, FULL REEL
element14 APAC

Technical Specifications

Number of Outputs 1
Supply Voltage (DC) 6 V (max)
Output Power 357 mW
Case / Package / Footprint SOT-23
Frequency 1 MHz
Output Current 250 mA
Mounting Type Surface Mount
Number of Regulated Outputs 1
Quiescent Current 28 µA
Lifecycle Status Active
Output Voltage 28 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 5
Input Voltage (DC) 6 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Topology Boost

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 31 pages 2 years ago
Datasheet 5 pages 14 years ago
Newark
Datasheet 32 pages 2 years ago
Datasheet 19 pages 12 years ago
Datasheet 28 pages 2 years ago
Farnell
Datasheet 27 pages 4 years ago
element14
Datasheet 23 pages 7 years ago
Datasheet 25 pages 6 years ago
iiiC
Datasheet 27 pages 4 years ago
Digi-Key
Datasheet 20 pages 14 years ago
Sierra IC
Datasheet 18 pages 12 years ago
Jameco
Datasheet 26 pages 8 years ago
Factory Futures
Datasheet 27 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS61041DBVR
TEXAS TPS61041DBVR
TEXAS INST TPS61041DBVR
TEXAS INSTR TPS61041DBVR
TEXAS INSTRUMENT TPS61041DBVR
TEXAS INS TPS61041DBVR
TEXAS INSTRUMENTS INC TPS61041DBVR
TEX TPS61041DBVR
TEXAS INSTRUMEN TPS61041DBVR
TEXAS INSTRU TPS61041DBVR
TI/NS TPS61041DBVR
TEXINS TPS61041DBVR
TEXAS INSTRUMENTS INCORPORATED TPS61041DBVR
TEXASIN TPS61041DBVR
Texas Instruments (TI) TPS61041DBVR
TEAXS TPS61041DBVR
TEXAS INTRUMENTS TPS61041DBVR
TEXAS INSTRUM TPS61041DBVR
TEXAS INSRUMENT TPS61041DBVR
TEXAS IST TPS61041DBVR
TI-PB TPS61041DBVR
Texas Instruments Rfid Systems TPS61041DBVR
TEXINST TPS61041DBVR
TEXAS INSRUMENTS TPS61041DBVR
TEXAS INTRUMENT TPS61041DBVR
Texas Instr. TPS61041DBVR
Texas Instruments Inc. TPS61041DBVR

Search for other parts like TPS61041 »