Texas Instruments TPS61040DBVR

Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.4A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight13.012431 mg
Technical
Current Rating28 mA
Efficiency86 %
Frequency1 MHz
High Level Output Current90 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage28 V
Max Supply Current50 µA
Max Supply Voltage6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current400 mA
Output Power357 mW
Output TypeAdjustable
Output Voltage28 V
PackagingCut Tape
Quiescent Current28 µA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61040DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages19 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages7 years ago
Datasheet23 pages14 years ago
Datasheet32 pages8 years ago
Datasheet27 pages12 years ago
Mouser
Datasheet25 pages16 years ago
Factory Futures
Datasheet27 pages11 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
ICpick
Datasheet39 pages2 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet27 pages10 years ago
Datasheet19 pages19 years ago
Future Electronics
Datasheet27 pages10 years ago
iiiC
Datasheet27 pages11 years ago
element14
Datasheet25 pages13 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-63.93%

Alternate Parts

Price @ 1000
$ 0.531
$ 1.17
$ 1.17
Stock
5,614,352
841,648
841,648
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
90 mA
90 mA
90 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
-
-
Max Output Voltage
28 V
-
-
Efficiency
86 %
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61040DBVR provided by its distributors.

Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.4A 5-Pin SOT-23 T/R
LOW-POWER DC-DC BOOST CONVERTER Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO5
28-V, 400-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 125
Ic, Boost Converter, 1Mhz, 5Sot-23; Topology:Boost (Step Up); Input Voltage Min:1.8V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:400Ma; Output Voltage Min:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61040DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61040DBVR .
  • TPS61040DBVR.
  • TPS61040DBVR..

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Weight13.012431 mg
Technical
Current Rating28 mA
Efficiency86 %
Frequency1 MHz
High Level Output Current90 mA
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current90 mA
Max Output Voltage28 V
Max Supply Current50 µA
Max Supply Voltage6 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Output Current400 mA
Output Power357 mW
Output TypeAdjustable
Output Voltage28 V
PackagingCut Tape
Quiescent Current28 µA
Schedule B8542390000
Switching Frequency1 MHz
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61040DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages19 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet32 pages7 years ago
Datasheet23 pages14 years ago
Datasheet32 pages8 years ago
Datasheet27 pages12 years ago
Mouser
Datasheet25 pages16 years ago
Factory Futures
Datasheet27 pages11 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
ICpick
Datasheet39 pages2 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet27 pages10 years ago
Datasheet19 pages19 years ago
Future Electronics
Datasheet27 pages10 years ago
iiiC
Datasheet27 pages11 years ago
element14
Datasheet25 pages13 years ago
Jameco
Datasheet26 pages15 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago