Texas Instruments TPS61025DRCR

3.3-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS61025DRCR**MULT1 2,715 Buy Now »
USD
1.80 1.64 1.42 1.19 1.19
Verical
TPS61025DRCR 2,715 Buy Now »
USD
1.64 1.42 1.19 1.19
Avnet
TPS61025DRCR 0 ··
USD
1.20
Digi-Key 3
296-15844-1-ND 5,253 Buy Now »
USD
2.19 1.97 1.58 0.900 0.900
296-15844-6-ND 5,253 Buy Now »
USD
2.19 1.97 1.58 0.900 0.900
296-15844-2-ND 3,000 Buy Now »
USD
0.900
TI store
TPS61025DRCR 4,545 Buy Now »
USD
2.24 2.00 1.64 0.800 0.800
Newark 2
87H2896 1,093 Buy Now »
USD
1.31 1.31 1.20 0.900 0.900
28X4036 0 ··
USD
0.900
Chip One Stop Japan
C1S746201990082 2,715 Buy Now »
JPY
174.00 142.00 106.00 104.00
Rochester Electronics
TPS61025DRCR 38,780 Buy Now »
USD
1.48 1.48 1.32 1.21 1.21
Mouser
595-TPS61025DRCR 3,089 Buy Now »
USD
2.12 1.90 1.53 0.900 0.900
Farnell 2
1703402RL 1,093 Buy Now »
GBP
1.35 1.35 0.899 0.786 0.786
2412546 0 ··
GBP
1.92
element14 APAC 2
1703402 1,093 Buy Now »
SGD
3.43 3.08 2.48 1.52 1.52
2412546 0 ··
SGD
3.61
Avnet Europe
TPS61025DRCR 0 ··
EUR
1.04
Avnet Asia
TPS61025DRCR 0 ··
USD
1.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS61025DRCR 2,156 Buy Now »
USD
5.01 2.50 2.34 2.00 1.75
4 Star Electronics
TPS61025DRCR 2,666 Send RFQ »
Ewing Components
TPS61025DRCR 10,270 Send RFQ »
Abacus Technologies
TPS61025DRCR 12,334 ··
GreenTree Electronics
TPS61025DRCR 2,666 Send RFQ »
RS Components
7094683 863 Buy Now »
GBP
0.910 0.910 0.910 0.910 0.910
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPS61025DRCR Contact Send RFQ »
North Star Micro
TPS61025DRCR Contact ··
TransparentC
TPS61025DRCR Contact ··
XS Micro
TPS61025DRCR Contact ··
SemiconductorPLUS
TPS61025DRCR Contact ··

Descriptions

DC/DC Converter IC; Voltage Regulator Type:Synchronous Boost DC/DC Converter; Input Voltage Primary Max:6.5V; Output Voltage Max:3.3V; Output Current Max:500mA; Voltage Tolerance ±:0.03%; Output Voltage Adjustable Max, Vout:5.5V ;RoHS Compliant: Yes
Newark
Converter DC-DC Single Step Up 0.9V to 6.5V 10-Pin VSON EP T/R
North Star Micro
Conv DC-DC Single Step Up 0.9V to 6.5V 10-Pin VSON EP T/R
Avnet
IC REG BST 3.3V 1.5A SYNC 10SON
Digi-Key
Conv DC-DC Single Step Up 0.9V to 6.5V 10-Pin VSON EP T/R
Chip One Stop Japan
Conv DC-DC Single Step Up 0.9V to 6.5V 10-Pin VSON EP T/R
Avnet Asia
3.3-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85
Texas Instruments
IC, DC/DC CONVERTER VOLTAGE REG; Primary Input Voltage:6.5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:500mA; Voltage Regulator Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.03%; Adjustable Output Voltage Max:5.5V; Frequency:720kHz; Input Voltage Max:6.5V; Output Current Max:500mA; Output Voltage Max:3.3V; Package / Case:10-SON; Supply Voltage Max:6.5V; Supply Voltage Min:0.9V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Synchronous Boost DC/DC Converter
element14 APAC
Conv DC-DC Single-OUT Step Up
RS Components
Conv DC-DC 0.9V to 6.5V Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
Verical
DC/DC CONVERTER VOLTAGE REG; Voltage Regulator Type:Synchronous Boost DC/DC Converter; Max Input Voltage:6.5V; Max Output Voltage:3.3V; Max Output Current:500mA; Percentage Accuracy:0.03%; Max Adjustable Output voltage:5.5V; Max Switch Output Current Isw:1.5A; Frequency:720kHz; Min Supply Voltage:0.9V; Max Supply Voltage:6.5V; Termination Type:SMD; Case Style:10-SON; Operating Temperature Range:-40°C to +85°C; Voltage Regulator IC Case Style:SON
Farnell

Technical Specifications

Output Voltage 5.5 V
Output Current 500 mA
REACH SVHC Compliance No SVHC
Quiescent Current 25 µA
Frequency 720 kHz
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Topology Boost
Number of Pins 10
Number of Outputs 1
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Number of Regulated Outputs 1

Documents

Texas Instruments
Official datasheet
Datasheet 7 pages 13 years ago
Datasheet 29 pages 8 years ago
Datasheet 29 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 29 pages 4 years ago
Datasheet 31 pages 2 years ago
element14
Datasheet 29 pages 6 years ago
Datasheet 29 pages 5 years ago
Farnell
Datasheet 29 pages 4 years ago
Datasheet 29 pages 8 years ago
Datasheet 29 pages 7 years ago
Datasheet 29 pages 4 years ago
Sierra IC
Datasheet 22 pages 12 years ago
iiiC
Datasheet 29 pages 4 years ago
Newark
Datasheet 30 pages 2 years ago
Factory Futures
Datasheet 30 pages 3 years ago
Digi-Key
Datasheet 25 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS61025DRCR
TEXAS TPS61025DRCR
TEXAS INST TPS61025DRCR
TEXAS INSTR TPS61025DRCR
TEXAS INSTRUMENT TPS61025DRCR
TEXAS INS TPS61025DRCR
TEXAS INSTRUMENTS INC TPS61025DRCR
TEX TPS61025DRCR
TEXAS INSTRUMEN TPS61025DRCR
TEXAS INSTRU TPS61025DRCR
TI/NS TPS61025DRCR
TEXINS TPS61025DRCR
TEXAS INSTRUMENTS INCORPORATED TPS61025DRCR
TEXASIN TPS61025DRCR
Texas Instruments (TI) TPS61025DRCR
TEAXS TPS61025DRCR
TEXAS INTRUMENTS TPS61025DRCR
TEXAS INSTRUM TPS61025DRCR
TEXAS INSRUMENT TPS61025DRCR
TEXAS IST TPS61025DRCR
TI-PB TPS61025DRCR
Texas Instruments Rfid Systems TPS61025DRCR
TEXINST TPS61025DRCR
TEXAS INSRUMENTS TPS61025DRCR
TEXAS INTRUMENT TPS61025DRCR
Texas Instr. TPS61025DRCR
Texas Instruments Inc. TPS61025DRCR

Search for other parts like TPS61025 »