Texas Instruments TPS61021ADSGT

3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle90 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage4.4 V
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Nominal Supply Current17 µA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61021ADSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet28 pages3 years ago
Arrow.cn
Datasheet27 pages7 years ago

Inventory History

3 month trend:
-6.60%

Alternate Parts

Price @ 1000
$ 0.623
$ 0.541
$ 0.541
Stock
2,906,122
3,785,558
3,785,558
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS61021ADSGT provided by its distributors.

3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
Switching Regulator, 2000kHz Switching Freq-Max, PDSO8
Conv DC-DC 0.5V to 4.4V Step Up Single-Out 1.8V to 4V 3A 8-Pin WSON EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle90 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage4.4 V
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Nominal Supply Current17 µA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2 MHz
TopologyBoost
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61021ADSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet28 pages3 years ago
Arrow.cn
Datasheet27 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago