Texas Instruments TPS61015DGSR

Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Output Voltage3 V
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage3 V
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
Quiescent Current50 µA
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61015DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages12 years ago
Datasheet32 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages23 years ago
Augswan
Datasheet38 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet25 pages21 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 2.3
$ 3.367
$ 3.367
Stock
721,681
438,996
438,996
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3 V
3 V
3 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61015DGSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61015DGSR provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 3V Step Up Single-Out 3V 0.2A 10-Pin VSSOP T/R
1.3 A SWITCHING REGULATOR 780 kHz SWITCHING FREQ-MAX PDSO10
TPS61015 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 1.2V 3mm 1A Switch 500kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3V; Output Current:200mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3V; Leaded Process Compatible:Yes; Output Current Max:0.2A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Output Voltage3 V
Min Input Voltage800 mV
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Operating Supply Voltage3 V
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
Quiescent Current50 µA
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyBoost
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61015DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Datasheet31 pages12 years ago
Datasheet32 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages23 years ago
Augswan
Datasheet38 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet25 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago