Texas Instruments TPS60403DBVT

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight13.012431 mg
Technical
Frequency250 kHz
Logic FunctionInverting
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage-5.25 V
Max Supply Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Current400 µA
Output Current60 mA
Output Power437 mW
Output TypeAdjustable
Output Voltage-5.25 V
PackagingCut Tape
Quiescent Current425 µA
Schedule B8542390000
Switching Frequency250 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60403DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages22 years ago
Newark
Datasheet29 pages8 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet25 pages19 years ago
Mouser
Datasheet27 pages16 years ago
element14 APAC
Datasheet29 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
LCSC
Datasheet30 pages2 years ago
Arrow Electronics
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago
element14
Datasheet27 pages15 years ago
Jameco
Datasheet26 pages17 years ago
Farnell
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages22 years ago

Inventory History

3 month trend:
-17.69%

Alternate Parts

Price @ 1000
$ 0.592
$ 0.424
$ 0.571
$ 0.442
$ 0.671
Stock
2,386,303
2,491,409
913,178
1,629,481
241,309
Authorized Distributors
3
5
5
1
2
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
Number of Outputs
1
1
1
1
1
Max Output Current
60 mA
60 mA
60 mA
60 mA
60 mA
Switching Frequency
250 kHz
250 kHz
250 kHz
250 kHz
250 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
5.25 V
5.25 V
Min Output Voltage
-1.8 V
-1.8 V
-1.8 V
-1.8 V
-1.8 V
Max Output Voltage
-5.25 V
-5.25 V
-5.25 V
-5.25 V
-5.25 V
Efficiency
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS60403DBVT provided by its distributors.

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, PDSO5
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Regulators - Non-Isolated Switching DC/DC Unreg 60mA Chrg PmpV
Dc/Dc Conv, Boost/Buck/Inv, 85Deg C; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.25V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:60Ma; Fixed Output Voltage Nom.:-; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60403DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60403DBVT .
  • TPS60403DBVT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight13.012431 mg
Technical
Frequency250 kHz
Logic FunctionInverting
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage-5.25 V
Max Supply Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-1.8 V
Min Supply Voltage1.8 V
Number of Channels1
Number of Outputs1
Operating Supply Current400 µA
Output Current60 mA
Output Power437 mW
Output TypeAdjustable
Output Voltage-5.25 V
PackagingCut Tape
Quiescent Current425 µA
Schedule B8542390000
Switching Frequency250 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60403DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages22 years ago
Newark
Datasheet29 pages8 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
Datasheet25 pages19 years ago
Mouser
Datasheet27 pages16 years ago
element14 APAC
Datasheet29 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
LCSC
Datasheet30 pages2 years ago
Arrow Electronics
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago
element14
Datasheet27 pages15 years ago
Jameco
Datasheet26 pages17 years ago
Farnell
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago