Texas Instruments TPS60401DBVT

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-12014-1-ND 3,260 Buy Now »
USD
1.32 1.18 0.917 0.917 0.917
296-12014-6-ND 3,260 Buy Now »
USD
1.32 1.18 0.917 0.917 0.917
296-12014-2-ND 3,000 Buy Now »
USD
0.735 0.515
Avnet
TPS60401DBVT 1,750 Buy Now »
USD
0.553 0.503
Arrow 2
TPS60401DBVT**MULT1 11 Buy Now »
USD
0.981 0.850 0.621 0.621 0.621
TPS60401DBVT 500 Buy Now »
USD
0.509 0.465
Verical
TPS60401DBVT 500 Buy Now »
USD
0.521 0.521
TI store
TPS60401DBVT 1,063 Buy Now »
USD
1.36 1.20 0.950 0.460 0.460
Newark
38K8734 62 Buy Now »
USD
0.637 0.637 0.637 0.637 0.637
Chip One Stop Japan 3
C1S746201389763 626 Buy Now »
JPY
112.00 88.00 75.50 75.50
C1S746201999162 11 Buy Now »
JPY
132.00 132.00 132.00 132.00
C1S746201389754 500 Buy Now »
JPY
85.70 85.70
Rochester Electronics
TPS60401DBVT 2,750 Buy Now »
USD
0.710 0.710 0.630 0.570 0.570
Mouser
595-TPS60401DBVT 494 Buy Now »
USD
1.27 1.08 0.832 0.581 0.494
Chip One Stop Global
C1S746201389763 248 Buy Now »
JPY
162.00 138.00 138.00 138.00
Farnell 3
8457760RL 418 Buy Now »
GBP
0.832 0.779 0.551 0.519 0.519
8457760 418 Buy Now »
GBP
0.832 0.779 0.551 0.519 0.519
2437652 500 Buy Now »
GBP
0.389 0.343
element14 APAC 3
8457760 218 Buy Now »
SGD
1.99 1.69 1.31 0.909 0.773
8457760RL 218 Buy Now »
SGD
1.99 1.69 1.31 0.909 0.773
2437652 500 Buy Now »
SGD
0.851 0.752
Avnet Europe
TPS60401DBVT 750 Buy Now »
EUR
0.586 0.502
Avnet Asia
TPS60401DBVT 0 ··
USD
0.605 0.537
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS60401DBVT 5 Buy Now »
USD
1.65 1.32 1.32 1.32 1.32
Chip 1 Exchange
TPS60401DBVT Yes ··
EarthTron
TPS60401DBVT 373 ··
STLAA.com
TPS60401DBVT 600 ··
Abacus Technologies
TPS60401DBVT 4,008 ··
Ewing Components
TPS60401DBVT 7,008 Send RFQ »
GreenTree Electronics
TPS60401DBVT 1,750 Send RFQ »
Distrelec
TPS60401DBVT 248 Buy Now »
EUR
1.03 1.03 0.740 0.740 0.740
RS Components
5171191 140 Buy Now »
GBP
1.04 0.684 0.604 0.604
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPS60401DBVT Contact Send RFQ »
North Star Micro
TPS60401DBVT Contact ··
SemiconductorPLUS
TPS60401DBVT Contact ··
XS Micro
TPS60401DBVT Contact ··
TransparentC
TPS60401DBVT Contact ··

Descriptions

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Texas Instruments
CHARGE PUMP INVERTER, SMD, 60401; Voltage Regulator Type:Inverting; Voltage, Input Max:5.25V; Voltage, Output Max:-5.25V; Max Output Current:60mA; Voltage, Output Adjustable Max:-5.25V; Voltage, Output Adjustable Min:-1.8V; Frequency:20kHz; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:60401; IC Generic Number:60401; Voltage, Output:-5.25V
Farnell
TPS60401 60mA 20kHz inverter SOT23-5
RS Components
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Avnet Asia
CHARGE PUMP INVERTER, SMD, 60401; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:-5.25V; Output Current:60mA; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-5.25V; Adjustable Output Voltage Min:-1.8V; Base Number:60401; Frequency:20kHz; IC Generic Number:60401; Input Voltage Max:5.25V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:60mA; Output Voltage Max:-5.25V; Package / Case:SOT-23; Supply Voltage Max:5.25V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Inverting
element14 APAC
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Avnet
IC REG SWTCHD CAP INV 60MA SOT23
Digi-Key
Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Verical
Regulators - Non-Isolated Switching DC/DC 60mA Charge Pump V
Mouser
CHARGE PUMP INVERTER, SMD, 60401; Voltage Regulator Type:Inverting; Voltage, Input Max:5.25V; Voltage, Output Max:-5.25V; Max Output Current:60mA; Voltage, Output Adjustable Max:-5.25V; Voltage, Output Adjustable Min:-1.8V; ;RoHS Compliant: Yes
Newark
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Chip One Stop Japan
Charge Pump INV/STPUP/STPDN -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R
Chip One Stop Global
DC/DC Converter IC [Texas Instruments] TPS60401DBVT DC/DC Converter IC
Distrelec

Technical Specifications

Output Voltage -5.25 V (min)
Output Current 60 mA
Number of Outputs 1
Case / Package / Footprint SOT-23
Mounting Type Surface Mount
Frequency 20 kHz
Lifecycle Status Active
RoHS Compliant
Output Power 437 mW
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Quiescent Current 70 µA
Number of Regulated Outputs 1
Number of Pins 5
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 20 pages 15 years ago
Datasheet 29 pages 1 year ago
Datasheet 28 pages 2 years ago
Newark
Datasheet 28 pages 3 years ago
Datasheet 28 pages 3 years ago
iiiC
Datasheet 28 pages 5 years ago
Jameco
Datasheet 26 pages 10 years ago
element14 APAC
Datasheet 28 pages 2 years ago
Farnell
Datasheet 25 pages 12 years ago
Digi-Key
Datasheet 25 pages 12 years ago
Sierra IC
Datasheet 23 pages 15 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS60401DBVT
TEXAS TPS60401DBVT
TEXAS INST TPS60401DBVT
TEXAS INSTR TPS60401DBVT
TEXAS INSTRUMENT TPS60401DBVT
TEXAS INS TPS60401DBVT
TEXAS INSTRUMENTS INC TPS60401DBVT
TEX TPS60401DBVT
TEXAS INSTRUMEN TPS60401DBVT
TEXAS INSTRU TPS60401DBVT
TI/NS TPS60401DBVT
TEXINS TPS60401DBVT
TEXAS INSTRUMENTS INCORPORATED TPS60401DBVT
TEXASIN TPS60401DBVT
Texas Instruments (TI) TPS60401DBVT
TEAXS TPS60401DBVT
TEXAS INTRUMENTS TPS60401DBVT
TEXAS INSTRUM TPS60401DBVT
TEXAS INSRUMENT TPS60401DBVT
TEXAS IST TPS60401DBVT
TI-PB TPS60401DBVT
Texas Instruments Rfid Systems TPS60401DBVT
TEXINST TPS60401DBVT
TEXAS INSRUMENTS TPS60401DBVT
TEXAS INTRUMENT TPS60401DBVT
Texas Instr. TPS60401DBVT
Texas Instruments Inc. TPS60401DBVT

Search for other parts like TPS60401 »