Texas Instruments TPS60401DBVR

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight13.012431 mg
Technical
Logic FunctionInverting
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage-5.25 V
Max Supply Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-1.6 V
Min Supply Voltage1.8 V
Nominal Supply Current70 µA
Number of Outputs1
Output Current60 mA
Output TypeAdjustable, Fixed
Output Voltage-5.25 V
PackagingTape & Reel (TR)
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency20 kHz
Synchronous RectifierNo
TopologyBuck-Boost, Charge Pump
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60401DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages16 years ago
Datasheet20 pages22 years ago
Upverter
Datasheet29 pages9 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Newark
Datasheet31 pages6 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages12 years ago
Verical
Datasheet27 pages15 years ago
Sierra IC
Datasheet23 pages22 years ago

Inventory History

3 month trend:
+71.48%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.592
$ 0.592
Stock
1,505,529
740,456
740,456
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
20 kHz
20 kHz
20 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-1.6 V
-1.6 V
-1.6 V
Max Output Voltage
-5.25 V
-5.25 V
-5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60401DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS60401DBVR provided by its distributors.

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 60MA SOT23
Switched Capacitor Converter, 0.06A, 25kHz Switching Freq-Max, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Weight13.012431 mg
Technical
Logic FunctionInverting
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Voltage-5.25 V
Max Supply Voltage5.25 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage-1.6 V
Min Supply Voltage1.8 V
Nominal Supply Current70 µA
Number of Outputs1
Output Current60 mA
Output TypeAdjustable, Fixed
Output Voltage-5.25 V
PackagingTape & Reel (TR)
Quiescent Current65 µA
Schedule B8542390000
Switching Frequency20 kHz
Synchronous RectifierNo
TopologyBuck-Boost, Charge Pump
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60401DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages16 years ago
Datasheet20 pages22 years ago
Upverter
Datasheet29 pages9 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Newark
Datasheet31 pages6 years ago
Datasheet28 pages10 years ago
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages12 years ago
Verical
Datasheet27 pages15 years ago
Sierra IC
Datasheet23 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago