Texas Instruments TPS60251RTWTG4

High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Frequency750 kHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current230 mA
Max Power Dissipation2.646 W
Max Supply Voltage6 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6.7 mA
Number of Outputs7
Number of Segments14
Output Current230 mA
Output Voltage6.5 V
PackagingTape & Reel (TR)
Power Dissipation2.646 W
Quiescent Current68 µA
Switching Frequency750 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60251RTWTG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.745
$ 0.745
Stock
3,739
355,211
355,211
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
7
7
7
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Max Output Current
230 mA
230 mA
230 mA
Output Voltage
6.5 V
6.5 V
6.5 V
Efficiency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60251RTWTG4.

Descriptions

Descriptions of Texas Instruments TPS60251RTWTG4 provided by its distributors.

High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Contains Lead RoHS Compliant QUAD INDUSTRIAL IC LED Driver 85C 750kHz 2.646W 3.5V
White LED Driver IC; Package/Case:24-WQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.230A; Output Voltage:6.5V; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Frequency750 kHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current230 mA
Max Power Dissipation2.646 W
Max Supply Voltage6 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current6.7 mA
Number of Outputs7
Number of Segments14
Output Current230 mA
Output Voltage6.5 V
PackagingTape & Reel (TR)
Power Dissipation2.646 W
Quiescent Current68 µA
Switching Frequency750 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60251RTWTG4.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet25 pages16 years ago
Newark
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago