Texas Instruments TPS60240DGKTG4

170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage3.3825 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.2175 V
Min Supply Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current25 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current250 µA
Switching Frequency160 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60240DGKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages13 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.896
$ 0.896
Stock
36,096
711,803
711,803
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
25 mA
25 mA
25 mA
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.2175 V
3.2175 V
3.2175 V
Max Output Voltage
3.3825 V
3.3825 V
3.3825 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60240DGKTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS60240DGKTG4 provided by its distributors.

170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Tape & Reel (TR) NICKEL PALLADIUM GOLD SWITCHED CAPACITOR REGULATOR Lead Free DC to DC switching regulator 2V 3mm 25mA 160kHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:25mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage3.3825 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.2175 V
Min Supply Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current25 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current250 µA
Switching Frequency160 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height970 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60240DGKTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages13 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago