Texas Instruments TPS60131PWP

3 cell to regulated 5V, 300mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Max Input Voltage5.4 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage4.8 V
Max Supply Voltage5.4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5.2 V
Min Supply Voltage2.7 V
Nominal Input Voltage5.4 V
Number of Outputs1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
Quiescent Current60 µA
Schedule B8542390000
Switching Frequency320 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60131PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet14 pages0 years ago
Newark
Datasheet25 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago
Factory Futures
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Jameco
Datasheet30 pages15 years ago
Sierra IC
Datasheet24 pages24 years ago

Inventory History

3 month trend:
-98.25%

Alternate Parts

Price @ 1000
$ 1.979
$ 1.806
$ 1.806
Stock
255,221
270,398
270,398
Authorized Distributors
6
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
320 kHz
320 kHz
320 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
5.4 V
Min Output Voltage
5.2 V
5.2 V
5.2 V
Max Output Voltage
4.8 V
4.8 V
4.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60131PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS60131PWP provided by its distributors.

3 cell to regulated 5V, 300mA high efficiency charge pump with power-good comparator 20-HTSSOP -40 to 85
Regulated 5V High Eff. Charge Pump Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60131PWP.
Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP Tube - Rail/Tube
IC REG CHARGE PUMP 5V 20HTSSOP
French Electronic Distributor since 1988
TPS60131 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3V 4.4mm 300mA 320kHz
TPS60131 3 CELL TO REGULATED 5V,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60131PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Max Input Voltage5.4 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage4.8 V
Max Supply Voltage5.4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage5.2 V
Min Supply Voltage2.7 V
Nominal Input Voltage5.4 V
Number of Outputs1
Output Current300 mA
Output TypeFixed
Output Voltage5 V
Quiescent Current60 µA
Schedule B8542390000
Switching Frequency320 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60131PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet14 pages0 years ago
Newark
Datasheet25 pages17 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago
Factory Futures
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Jameco
Datasheet30 pages15 years ago
Sierra IC
Datasheet24 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago