Texas Instruments TPS563200DDCR

Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle65 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage7 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current190 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage7 V
PackagingTape & Reel (TR)
Quiescent Current190 µA
Schedule B8542390000
Switching Frequency650 kHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563200DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet32 pages7 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet30 pages8 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
-15.82%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.61
Stock
9,148,481
2,387,790
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS563200DDCR provided by its distributors.

Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125
Switching Regulator, 3A, 650kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 0.76V~7V 3A 4.5V~17V SOT-23-6 DC-DC Converters ROHS
Dc/Dc Conv, Sync Buck, 650Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS563200DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS563200DDCR .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle65 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage7 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current190 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage7 V
PackagingTape & Reel (TR)
Quiescent Current190 µA
Schedule B8542390000
Switching Frequency650 kHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563200DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet32 pages7 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet30 pages8 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago