Texas Instruments TPS561201DDCT

Synchronous Step-Down Voltage Regulator 4.5V to 17V Input 1A 7V Output 6-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle80 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current380 µA
Number of Outputs1
Output Current1 A
Output Voltage7 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency580 kHz
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS561201DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet25 pages6 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet29 pages3 years ago

Inventory History

3 month trend:
-8.71%

Alternate Parts

Price @ 1000
$ 0.459
$ 0.255
$ 0.255
Stock
880,889
1,086,208
1,086,208
Authorized Distributors
5
3
3
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
580 kHz
580 kHz
580 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS561201DDCT provided by its distributors.

Synchronous Step-Down Voltage Regulator 4.5V to 17V Input 1A 7V Output 6-Pin SOT-23 T/R
Switching Regulator, 1A, 580kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 0.76V~7V 1A 4.5V~17V SOT-23-6 DC-DC Converters ROHS
Dc/Dc Conv, Sync Buck, 580Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:6Pins; Output Current:1A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS561201DDCT
TPS561201 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 1.6mm 1A 580kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS561201DDCT .

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle80 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current380 µA
Number of Outputs1
Output Current1 A
Output Voltage7 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency580 kHz
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS561201DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet25 pages6 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet29 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago