Texas Instruments TPS552882

Switching Regulator, Current-mode, 6.35A, 2200kHz Switching Freq-Max, PBCC26

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
TPS552882900
>1wk
TPS5528822,913
>1wk

Technical Specifications

Technical
Max Duty Cycle70 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Outputs1
Output Current15 A
TopologyBuck-Boost
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS552882.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS552882.

Descriptions

Descriptions of Texas Instruments TPS552882 provided by its distributors.

Switching Regulator, Current-mode, 6.35A, 2200kHz Switching Freq-Max, PBCC26

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Max Duty Cycle70 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Outputs1
Output Current15 A
TopologyBuck-Boost
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS552882.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago