Texas Instruments TPS54614PWP

3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 28-HTSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight118.501007 mg
Technical
Current Rating11 A
Drain to Source Resistance85 mΩ
Frequency700 kHz
Max Duty Cycle90 %
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation5.49 W
Max Supply Voltage6 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Output Voltage1.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current6 A
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Quiescent Current11 mA
Schedule B8542390000
Switching Frequency550 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54614PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet32 pages22 years ago
Newark
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages10 years ago
Datasheet21 pages19 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet23 pages11 years ago
Upverter
Datasheet29 pages2 years ago
Factory Futures
Datasheet24 pages10 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages19 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.299
$ 1.68
$ 1.68
Stock
353,078
455,232
455,232
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
-
-
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54614PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54614PWP provided by its distributors.

3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 28-HTSSOP -40 to 125
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 6A 28-Pin HTSSOP EP Tube
Switching Voltage Regulators Lo-In Voltage 6A Sync Buck Converter
Synchronous Buck Pwm Switcher W/Fet Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54614PWP.
12 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO28
BUCK PWM REG, FET 6A, SMD, 54614; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches
BUCK PWM REG, FET 6A, SMD, 54614; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:28Pins; Output Current:6A; Switching Frequency:550kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:54614; Frequency:700kHz; Logic Function Number:54614; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:1.8V; Output Voltage Nom.:1.8V; Power Supply IC Type:Step-down convertor; Primary Input Voltage:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:7.2A; Termination Type:Surface Mount Device; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54614-PWP
  • TPS54614PWP .
  • TPS54614PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins28
Weight118.501007 mg
Technical
Current Rating11 A
Drain to Source Resistance85 mΩ
Frequency700 kHz
Max Duty Cycle90 %
Max Input Voltage6 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current6 A
Max Power Dissipation5.49 W
Max Supply Voltage6 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Output Voltage1.8 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current6 A
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Quiescent Current11 mA
Schedule B8542390000
Switching Frequency550 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54614PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet32 pages22 years ago
Newark
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages10 years ago
Datasheet21 pages19 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet23 pages11 years ago
Upverter
Datasheet29 pages2 years ago
Factory Futures
Datasheet24 pages10 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages19 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago