Texas Instruments TPS54610PWP

Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS54610PWP 1,495 Buy Now »
USD
5.28 5.00 4.52 4.47 4.47
Verical 2
TPS54610PWP 1,495 Buy Now »
USD
5.00 4.65 4.47 4.47
TPS54610PWP 14 Buy Now »
USD
5.56 5.56 5.56
Digi-Key
296-12123-5-ND 1,179 Buy Now »
USD
7.97 7.20 5.96 4.18 4.18
Avnet
TPS54610PWP 0 ··
USD
7.72 6.97 5.61 5.61 5.61
TI store
TPS54610PWP 1,270 Buy Now »
USD
8.37 7.63 6.32 3.72 3.72
Chip One Stop Japan
C1S746202103179 1,495 Buy Now »
JPY
827.00 653.00 527.00 506.00 506.00
Newark
77C0506 61 Buy Now »
USD
7.97 7.20 5.96 4.19 4.19
Rochester Electronics
TPS54610PWP 3,265 Buy Now »
USD
6.95 6.95 6.19 5.65 5.65
Mouser
595-TPS54610PWP 685 Buy Now »
USD
7.96 7.19 5.95 4.18 4.18
Farnell
1100945 167 Buy Now »
GBP
5.05 4.21 3.61 3.19 2.98
element14 APAC
1100945 205 Buy Now »
SGD
12.88 11.63 9.63 6.92 6.92
Avnet Europe
TPS54610PWP 650 Buy Now »
EUR
5.53 4.74 4.74
Avnet Asia
TPS54610PWP 0 ··
USD
6.89 5.17 5.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1113461 1,468 Buy Now »
USD
9.09 8.35 7.55 7.55 7.55
Quest
TPS54610PWP 54 Buy Now »
USD
15.54 15.54 14.94 14.94 14.94
NetSource Technology
TPS54610PWP 269 ··
Chip 1 Exchange
TPS54610PWP Yes ··
EarthTron
TPS54610PWP 5 ··
JieJie Electronics
TPS54610PWP 199 ··
Ewing Components
TPS54610PWP 7,500 Send RFQ »
Select Technology
TPS54610PWP 7 ··
Abacus Technologies
TPS54610PWP 1,092 ··
4 Star Electronics
TPS54610PWP 28 Send RFQ »
GreenTree Electronics
TPS54610PWP 800 Send RFQ »
Distrelec
TPS54610PWP 50 Buy Now »
EUR
7.40 7.40 5.53 5.53 5.53
RS Components 2
6618534 43 Buy Now »
GBP
6.37 6.37 4.77 4.15 4.15
9222473 150 Buy Now »
GBP
3.74 3.74 3.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS54610PWP Contact ··
USD
7.89 7.89 7.89
Touchstone Systems
TPS54610PWP Contact Send RFQ »
Bristol Electronics
TPS54610PWP Contact Buy Now »
North Star Micro
TPS54610PWP Contact ··
Summit Electronics
TPS54610PWP Contact Send RFQ »
XS Micro
TPS54610PWP Contact ··

Descriptions

Conv DC-DC Single Step Down 3V to 6V 28-Pin HTSSOP EP Tube
Chip One Stop Japan
IC,TPS54610PWP,PROCESS POWER <
Jameco
Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Verical
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck DC/DC Converter; Input Voltage Primary Max:6V; Output Voltage Max:4.5V; Output Current Max:6A; Voltage Tolerance ±:0.01%; Supply Voltage Min:3V; Supply Voltage Max:6V ;RoHS Compliant: Yes
Newark
Conv DC-DC Single Step Down 3V to 6V 28-Pin HTSSOP EP Tube
Avnet Asia
IC REG BUCK ADJ 6A SYNC 28HTSSOP
Digi-Key
Logic IC [Texas Instruments] TPS54610PWP Logic IC
Distrelec
BUCK PWM REG, FET ADJ, SMD, 54610; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:6V; Voltage, Output Max:3.3V; Max Output Current:3A; Percentage Accuracy:1%; Voltage, Output Adjustable Max:0.9V; Voltage, Output Adjustable Min:4.5V; Current, Switch Output Max Isw:7.2A; Frequency:700kHz; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:54610; IC Generic Number:54610; Logic Function Number:54610; Power Supply IC Type:Step-down convertor; Voltage, Input Min:4V; Voltage, Output:10V; Voltage, Output Min:0.9V; Operating Frequency:700kHz; Resistance, Rds On:85mohm
Farnell
BUCK PWM REG, FET ADJ, SMD, 54610; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:10V; Output Current:6A; Voltage Regulator Case Style:HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:0.9V; Adjustable Output Voltage Min:4.5V; Base Number:54610; Frequency:700kHz; IC Generic Number:54610; Input Voltage Max:6V; Input Voltage Min:4V; Logic Function Number:54610; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:3.3V; Output Voltage Min:0.9V; Package / Case:HTSSOP; Power Supply IC Type:Step-down convertor; Supply Voltage Max:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:7.2A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck
element14 APAC
Conv DC-DC Single Step Down 3V to 6V 28-Pin HTSSOP EP Tube
Avnet
3V to 6V Input, 6A Synchronous Step-Down SWIFT? Converter 28-HTSSOP -40 to 85
Texas Instruments
Conv DC-DC Single-OUT Step Down 28-Pin
RS Components
IC BUCK SYNC ADJ 6A 28HTSSOP - TPS54610PWP
iiiC

Technical Specifications

Output Voltage 4.5 V
Topology Buck
Number of Regulated Outputs 1
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Thermal Shutdown Yes
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 28
Case / Package / Footprint HTSSOP
Frequency 700 kHz
Lifecycle Status Active
Output Current 6 A
Number of Outputs 1
Quiescent Current 11 mA
Current Rating 11 A
Supply Voltage (DC) 4.5 V (max)
Lead-Free Status Lead Free

Documents

Texas Instruments
Official datasheet
Datasheet 23 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 23 pages 8 years ago
Datasheet 34 pages 15 years ago
Digi-Key
Datasheet 16 pages 13 years ago
element14
Datasheet 23 pages 6 years ago
Newark
Datasheet 20 pages 11 years ago
Datasheet 24 pages 3 years ago
Jameco
Datasheet 24 pages 8 years ago
Datasheet 24 pages 7 years ago
Factory Futures
Datasheet 24 pages 3 years ago
Farnell
Datasheet 23 pages 7 years ago
iiiC
Datasheet 23 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS54610PWP
TEXAS TPS54610PWP
TEXAS INST TPS54610PWP
TEXAS INSTR TPS54610PWP
TEXAS INSTRUMENT TPS54610PWP
TEXAS INS TPS54610PWP
TEXAS INSTRUMENTS INC TPS54610PWP
TEX TPS54610PWP
TEXAS INSTRUMEN TPS54610PWP
TEXAS INSTRU TPS54610PWP
TI/NS TPS54610PWP
TEXINS TPS54610PWP
TEXAS INSTRUMENTS INCORPORATED TPS54610PWP
TEXASIN TPS54610PWP
Texas Instruments (TI) TPS54610PWP
TEAXS TPS54610PWP
TEXAS INTRUMENTS TPS54610PWP
TEXAS INSTRUM TPS54610PWP
TEXAS INSRUMENT TPS54610PWP
TEXAS IST TPS54610PWP
TI-PB TPS54610PWP
Texas Instruments Rfid Systems TPS54610PWP
TEXINST TPS54610PWP
TEXAS INSRUMENTS TPS54610PWP
TEXAS INTRUMENT TPS54610PWP
Texas Instr. TPS54610PWP
Texas Instruments Inc. TPS54610PWP

Search for other parts like TPS54610 »