Texas Instruments TPS54388QRTERQ1

Automotive 2.95V to 6V, 3A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
NRND
In Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Max Duty Cycle100 %
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage6 V
Max Supply Voltage6 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage800 mV
PackagingTape & Reel (TR)
Quiescent Current515 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54388QRTERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet40 pages9 years ago
Datasheet39 pages9 years ago
Datasheet38 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.807
$ 0.807
Stock
658,955
1,322,427
1,322,427
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
800 mV
827 mV
827 mV
Max Output Voltage
6 V
4.5 V
4.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54388QRTERQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54388QRTERQ1 provided by its distributors.

Automotive 2.95V to 6V, 3A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A Automotive 16-Pin WQFN EP T/R
Switching Voltage Regulators AC 2.95-6V Inp3A 2MHz Synch Step Down
IC REG BUCK ADJUSTABLE 3A 16WQFN
TPS54388 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 5V 3mm 3A 200kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Max Duty Cycle100 %
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage6 V
Max Supply Voltage6 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage800 mV
PackagingTape & Reel (TR)
Quiescent Current515 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54388QRTERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet40 pages9 years ago
Datasheet39 pages9 years ago
Datasheet38 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago