Texas Instruments TPS54360DDA

4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight70.590313 mg
Technical
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Output Voltage58.8 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Nominal Supply Current146 µA
Number of Outputs1
Operating Supply Voltage60 V
Output Current3.5 A
Output TypeAdjustable
Output Voltage58.8 V
Quiescent Current146 µA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360DDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet45 pages10 years ago
Datasheet43 pages11 years ago
Datasheet43 pages11 years ago
Datasheet38 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet43 pages11 years ago
Farnell
Datasheet42 pages7 years ago
Datasheet45 pages9 years ago
LCSC
Datasheet49 pages2 years ago
Arrow.cn
Datasheet46 pages9 years ago

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 3.391
$ 2.376
$ 2.376
Stock
2,464,381
1,133,604
1,133,604
Authorized Distributors
4
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
500 kHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54360DDA.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54360DDA provided by its distributors.

4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
TPS54360 Tube NRND (Last Updated: 5days ago) Not For New Designs DC to DC switching regulator 12V 3.9mm 3.5A 100kHz~2.5MHz
Dc-Dc Converter, Buck, 2.5Mhz, So Powerpad-8; Topology:buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:3.5A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight70.590313 mg
Technical
Max Duty Cycle98 %
Max Input Voltage60 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Output Voltage58.8 V
Max Supply Voltage60 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage4.5 V
Nominal Supply Current146 µA
Number of Outputs1
Operating Supply Voltage60 V
Output Current3.5 A
Output TypeAdjustable
Output Voltage58.8 V
Quiescent Current146 µA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360DDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet45 pages10 years ago
Datasheet43 pages11 years ago
Datasheet43 pages11 years ago
Datasheet38 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet43 pages11 years ago
Farnell
Datasheet42 pages7 years ago
Datasheet45 pages9 years ago
LCSC
Datasheet49 pages2 years ago
Arrow.cn
Datasheet46 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago