Texas Instruments TPS54340BDDAR

42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current146 µA
Number of Outputs1
Output Current3.5 A
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54340BDDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
LCSC
Datasheet44 pages3 years ago

Inventory History

3 month trend:
-42.95%

Alternate Parts

Price @ 1000
$ 2.053
$ 2.254
$ 2.254
Stock
705,075
645,317
645,317
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS54340BDDAR provided by its distributors.

42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41.1V 3.5A 8-Pin HSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current146 µA
Number of Outputs1
Output Current3.5 A
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54340BDDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
LCSC
Datasheet44 pages3 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago