Texas Instruments TPS54335ADRCR

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Max Duty Cycle90 %
Max Input Voltage28 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current3 A
Max Supply Voltage28 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage28 V
Output TypeAdjustable
Output Voltage24 V
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet50 pages9 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet52 pages2 years ago
Arrow.cn
Datasheet48 pages7 years ago

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.894
$ 1.352
$ 1.352
Stock
1,162,222
1,095,058
1,095,058
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
24 V
24 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54335ADRCR provided by its distributors.

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Synchronous Step-Down DC-DC Converter | IC REG BUCK ADJUSTABLE 3A 10VSON
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Max Duty Cycle90 %
Max Input Voltage28 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current3 A
Max Supply Voltage28 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Voltage28 V
Output TypeAdjustable
Output Voltage24 V
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet50 pages9 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet52 pages2 years ago
Arrow.cn
Datasheet48 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago