Texas Instruments TPS54310PWP

3V to 6V Input, 3A Synchronous Step-Down SWIFT? Converter 20-HTSSOP -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS54310PWP 1,040 Buy Now »
USD
3.04 2.96 2.64 2.60 2.60
Verical
TPS54310PWP 1,040 Buy Now »
USD
2.82 2.63 2.60 2.60
Digi-Key
296-12509-5-ND 932 Buy Now »
USD
5.15 4.63 3.79 2.43 2.43
TI store
TPS54310PWP 1,119 Buy Now »
USD
4.86 4.43 3.67 2.16 2.16
Newark
77C0489 66 Buy Now »
USD
2.43 2.43
Rochester Electronics
TPS54310PWP 6,496 Buy Now »
USD
4.04 4.04 3.59 3.28 3.28
Mouser
595-TPS54310PWP 288 Buy Now »
USD
5.15 4.62 3.79 2.43 2.43
Chip One Stop Global
C1S746201372718 34 Buy Now »
JPY
736.00 457.00 429.00 429.00 429.00
Farnell
1106048 287 Buy Now »
GBP
5.39 4.15 3.21 2.02 1.85
element14 APAC
1106048 287 Buy Now »
SGD
8.33 7.48 6.13 4.02 4.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
762849 1,002 Buy Now »
USD
6.45 5.95 5.39 5.39 5.39
Freelance Electronics
TPS54310PWP 70 Buy Now »
USD
2.72 2.72 2.72 2.72 2.72
Quest
TPS54310PWP 61 Buy Now »
USD
6.75 3.38 3.15 3.15 3.15
Express Electronics
TPS54310PWP 70 Buy Now »
Chip 1 Exchange
TPS54310PWP Yes ··
EarthTron
TPS54310PWP 620 ··
NetSource Technology
TPS54310PWP 5 ··
JieJie Electronics
TPS54310PWP 3,548 ··
Electronic Expediters
TPS54310PWP 10 Buy Now »
Ewing Components
TPS54310PWP 8,900 Send RFQ »
4 Star Electronics
TPS54310PWP 3 Send RFQ »
GreenTree Electronics
TPS54310PWP 1,500 Send RFQ »
Distrelec
TPS54310PWP 37 Buy Now »
EUR
3.67 3.67 2.71 2.71 2.71
RS Components
5058161 94 Buy Now »
GBP
3.10 2.77 2.41 2.36 2.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS54310PWP Contact ··
USD
5.54 5.54 5.54
Touchstone Systems
TPS54310PWP Contact Send RFQ »
North Star Micro
TPS54310PWP Contact ··
XS Micro
TPS54310PWP Contact ··

Descriptions

Logic IC [Texas Instruments] TPS54310PWP Logic IC
Distrelec
Conv DC-DC Single Step Down 3V to 6V 20-Pin HTSSOP EP Tube
Chip One Stop Global
IC,TPS54310PWP,DSP CONTROLLER
Jameco
IC REG BUCK ADJ 3A SYNC 20HTSSOP
Digi-Key
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck DC/DC Converter; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:3A; Voltage Tolerance ±:0.01%; Supply Voltage Min:3V; Supply Voltage Max:3V ;RoHS Compliant: Yes
Newark
3V to 6V Input, 3A Synchronous Step-Down SWIFT? Converter 20-HTSSOP -40 to 125
Texas Instruments
PWM Switcher Synch Buck 3A FETs HTSSOP
RS Components
Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP Tube
Verical
IC BUCK SYNC ADJ 3A 20HTSSOP - TPS54310PWP
iiiC
BUCK PWM REG, FET 3A, SMD, 54310; Voltage Regulator Type:Synchronous Buck; Voltage, Input Max:6V; Voltage, Output Max:3.3V; Max Output Current:3A; Percentage Accuracy:1%; Voltage, Output Adjustable Max:3.3V; Voltage, Output Adjustable Min:0.9V; Current, Switch Output Max Isw:4A; Frequency:700kHz; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:54310; IC Generic Number:54310; Logic Function Number:54310; Power Supply IC Type:Step-down convertor; Voltage, Input Min:4V; Voltage, Output:10V; Voltage, Output Min:0.9V; Operating Frequency:700kHz; Resistance, Rds On:85mohm
Farnell
BUCK PWM REG, FET 3A, SMD, 54310; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:10V; Output Current:3A; Voltage Regulator Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:3.3V; Adjustable Output Voltage Min:0.9V; Base Number:54310; Frequency:700kHz; IC Generic Number:54310; Input Voltage Max:6V; Input Voltage Min:4V; Logic Function Number:54310; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:3.3V; Output Voltage Min:0.9V; Package / Case:SOIC; Power Supply IC Type:Step-down convertor; Supply Voltage Max:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:4A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck
element14 APAC

Technical Specifications

Packaging Cut Tape (CT)
Thermal Shutdown Yes
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 20
Supply Voltage (DC) 3.3 V (max)
Quiescent Current 6.2 mA
Output Current 3 A
Topology Buck
Output Power 3.07 W
Current Rating 6.2 A
Frequency 700 kHz
Number of Outputs 1
Output Voltage 3.3 V
Case / Package / Footprint HTSSOP
RoHS Compliant
Number of Regulated Outputs 1
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 2 years ago
Datasheet 21 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 14 pages 15 years ago
Datasheet 21 pages 5 years ago
element14
Datasheet 20 pages 7 years ago
Datasheet 21 pages 6 years ago
Factory Futures
Datasheet 21 pages 4 years ago
Newark
Datasheet 19 pages 9 years ago
Farnell
Datasheet 14 pages 7 years ago
Datasheet 21 pages 8 years ago
Datasheet 16 pages 7 years ago
Jameco
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 14 pages 14 years ago
iiiC
Datasheet 21 pages 4 years ago
Digi-Key
Datasheet 14 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS54310PWP
TEXAS TPS54310PWP
TEXAS INST TPS54310PWP
TEXAS INSTR TPS54310PWP
TEXAS INSTRUMENT TPS54310PWP
TEXAS INS TPS54310PWP
TEXAS INSTRUMENTS INC TPS54310PWP
TEX TPS54310PWP
TEXAS INSTRUMEN TPS54310PWP
TEXAS INSTRU TPS54310PWP
TI/NS TPS54310PWP
TEXINS TPS54310PWP
TEXAS INSTRUMENTS INCORPORATED TPS54310PWP
TEXASIN TPS54310PWP
Texas Instruments (TI) TPS54310PWP
TEAXS TPS54310PWP
TEXAS INTRUMENTS TPS54310PWP
TEXAS INSTRUM TPS54310PWP
TEXAS INSRUMENT TPS54310PWP
TEXAS IST TPS54310PWP
TI-PB TPS54310PWP
Texas Instruments Rfid Systems TPS54310PWP
TEXINST TPS54310PWP
TEXAS INSRUMENTS TPS54310PWP
TEXAS INTRUMENT TPS54310PWP
Texas Instr. TPS54310PWP
Texas Instruments Inc. TPS54310PWP

Search for other parts like TPS54310 »