Texas Instruments TPS5430DDA

5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-19447-5-ND 5,115 Buy Now »
USD
5.37 4.82 3.95 2.53 2.53
Arrow
TPS5430DDA 1,833 Buy Now »
USD
3.34 3.13 2.93 2.71 2.71
Avnet
TPS5430DDA 21 Buy Now »
USD
5.20 4.67 3.70 3.70 3.70
TI store
TPS5430DDA 2,576 Buy Now »
USD
5.06 4.61 3.83 2.88 2.88
Newark
75K1619 1,513 Buy Now »
USD
5.45 4.82 3.95 2.54 2.54
Chip One Stop Japan
C1S746201434036 779 Buy Now »
JPY
490.00 370.00 330.00 315.00 315.00
Mouser
595-TPS5430DDA 2,151 Buy Now »
USD
5.36 4.81 3.94 2.53 2.53
Rochester Electronics
TPS5430DDA 60 Buy Now »
USD
4.20 4.20 3.74 3.41 3.41
Farnell
2395924 2,245 Buy Now »
GBP
3.87 3.39 2.65 2.15 2.15
element14 APAC 2
2395924 2,051 Buy Now »
SGD
8.67 7.78 6.38 4.10 4.10
1412410 288 Buy Now »
SGD
5.08 5.08 5.08 5.08 5.08
Avnet Europe
TPS5430DDA 0 ··
EUR
3.64 2.86 2.86
Avnet Asia
TPS5430DDA 0 ··
USD
3.52 3.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1113074 468 Buy Now »
USD
5.49 5.05 4.59 4.59 4.59
Quest
TPS5430DDA 72 Buy Now »
USD
6.27 3.13 2.93 2.93 2.93
Freelance Electronics
TPS5430DDA 40 Buy Now »
USD
2.82 2.82 2.82 2.82 2.82
Component Electronics
TPS5430DDA 7 ··
EarthTron
TPS5430DDA 617 ··
Chip 1 Exchange
TPS5430DDA Yes ··
JieJie Electronics
TPS5430DDA 5,000 ··
STLAA.com
TPS5430DDA 18 ··
Abacus Technologies
TPS5430DDA 2,083 ··
4 Star Electronics
TPS5430DDA 91 Send RFQ »
SIE
TPS5430DDA 789 ··
Ewing Components
TPS5430DDA 7,072 Send RFQ »
GreenTree Electronics
TPS5430DDA 748 Send RFQ »
TME
TPS5430DDA 624 Buy Now »
USD
5.49 5.29 4.00 4.00 4.00
Wuhan P&S
TPS5430DDA 341 Buy Now »
USD
2.50 2.50 2.50 2.50 2.50
Distrelec
TPS5430DDA 75 Buy Now »
EUR
5.36 5.36 4.12 4.12 4.12
RS Components
182212 126 Buy Now »
GBP
3.40 3.14 2.63 2.37 2.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS5430DDA Contact ··
USD
5.06 5.06 5.06
Touchstone Systems
TPS5430DDA Contact Send RFQ »
North Star Micro
TPS5430DDA Contact ··
Summit Electronics
TPS5430DDA Contact Send RFQ »
XS Micro
TPS5430DDA Contact ··
SemiconductorPLUS
TPS5430DDA Contact ··
TransparentC
TPS5430DDA Contact ··

Descriptions

Conv DC-DC Single Step Down 5.5V to 36V 8-Pin HSOP EP Tube
Avnet Asia
Logic IC [Texas Instruments] TPS5430DDA Logic IC
Distrelec
IC,TPS5430DDA,5.5V -36V INPUT,
Jameco
DC-DC CONV, BUCK, 500KHZ, SO POWERPAD-8
Farnell
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Output Voltage Max:1.22V; Output Current Max:3A; Switching Frequency Max:500kHz; Supply Voltage Min:5.5V; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:8-HSOP ;RoHS Compliant: Yes
Newark
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas Instruments
IC BUCK ADJ 3A 8SO - TPS5430DDA
iiiC
3-A, Wide Input Range, Step-Down Swift Converter
Wuhan P&S
5.5V to 36V I/P 3A Step Down Converter
RS Components
Conv DC-DC Single Step Down 5.5V to 36V 8-Pin HSOP EP Tube
Chip One Stop Japan
IC REG BUCK ADJ 3A 8SOPWRPAD
Digi-Key
Conv DC-DC Single Step Down 5.5V to 36V 8-Pin HSOP EP Tube
Avnet
Przetwornica DC-DC; step down; Uwej:5,5÷36V; Uwyj:1,23÷31V; 3A
TME
IC, DC/DC CONV, BUCK, ADJ, 3A, 8SOIC
element14 APAC

Technical Specifications

Number of Regulated Outputs 1
Lead-Free Status Lead Free
Frequency 600 kHz
Thermal Shutdown Yes
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Voltage (DC) 36 V (max)
Packaging Tube
Mounting Type Surface Mount
Output Voltage 31 V
Topology Buck
Number of Outputs 1
Quiescent Current 3 mA
Case / Package / Footprint HSOP
Output Current 3 A
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 2 years ago
Datasheet 38 pages 2 years ago
Datasheet 16 pages 10 years ago
Datasheet 28 pages 5 years ago
Technical Drawing 2 pages 4 years ago
Datasheet 33 pages 3 years ago
Datasheet 23 pages 3 years ago
Datasheet 27 pages 8 years ago
element14 APAC
Datasheet 36 pages 5 months ago
Datasheet 35 pages 1 month ago
Datasheet 32 pages 2 years ago
Datasheet 32 pages 3 years ago
Datasheet 32 pages 2 years ago
Newark
Datasheet 31 pages 4 years ago
iiiC
Datasheet 31 pages 4 years ago
Factory Futures
Datasheet 32 pages 3 years ago
Jameco
Datasheet 28 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS5430DDA
TEXAS TPS5430DDA
TEXAS INST TPS5430DDA
TEXAS INSTR TPS5430DDA
TEXAS INSTRUMENT TPS5430DDA
TEXAS INS TPS5430DDA
TEXAS INSTRUMENTS INC TPS5430DDA
TEX TPS5430DDA
TEXAS INSTRUMEN TPS5430DDA
TEXAS INSTRU TPS5430DDA
TI/NS TPS5430DDA
TEXINS TPS5430DDA
TEXAS INSTRUMENTS INCORPORATED TPS5430DDA
TEXASIN TPS5430DDA
Texas Instruments (TI) TPS5430DDA
TEAXS TPS5430DDA
TEXAS INTRUMENTS TPS5430DDA
TEXAS INSTRUM TPS5430DDA
TEXAS INSRUMENT TPS5430DDA
TEXAS IST TPS5430DDA
TI-PB TPS5430DDA
Texas Instruments Rfid Systems TPS5430DDA
TEXINST TPS5430DDA
TEXAS INSRUMENTS TPS5430DDA
TEXAS INTRUMENT TPS5430DDA
Texas Instr. TPS5430DDA
Texas Instruments Inc. TPS5430DDA

Search for other parts like TPS5430 »