Texas Instruments TPS54302DDCR

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 3A 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current45 µA
Number of Channels1
Number of Outputs1
Output Current3 A
Quiescent Current40 µA
Schedule B8542390000
Switching Frequency400 kHz
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54302DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet31 pages1 year ago
LCSC
Datasheet32 pages2 years ago
Datasheet32 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
-11.80%

Alternate Parts

Price @ 1000
$ 0.616
$ 0.858
$ 0.858
Stock
2,712,937
3,910,864
3,910,864
Authorized Distributors
5
5
5
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
400 kHz
400 kHz
400 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
28 V
28 V
Min Output Voltage
-
600 mV
600 mV
Max Output Voltage
-
26 V
26 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS54302DDCR provided by its distributors.

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 3A 6-Pin TSOT-23 T/R
Switching Regulator, Current-mode, 3A, 400kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 0.596V~28V 3A 4.5V~28V SOT-23-6 DC-DC Converters ROHS
4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
TPS54302 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 3A 400kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54302DDCR.

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current45 µA
Number of Channels1
Number of Outputs1
Output Current3 A
Quiescent Current40 µA
Schedule B8542390000
Switching Frequency400 kHz
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54302DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago
Augswan
Datasheet31 pages1 year ago
LCSC
Datasheet32 pages2 years ago
Datasheet32 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago