Texas Instruments TPS54260DGQ

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Output Voltage58 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage58 V
PackagingCut Tape
Quiescent Current138 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54260DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet52 pages12 years ago
Farnell
Datasheet55 pages7 years ago
Datasheet49 pages13 years ago
Upverter
Datasheet52 pages11 years ago
Datasheet56 pages5 years ago
Newark
Datasheet49 pages13 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Arrow.cn
Datasheet56 pages7 years ago
iiiC
Datasheet52 pages11 years ago
Arrow Electronics
Datasheet52 pages12 years ago

Inventory History

3 month trend:
+1.03%

Alternate Parts

Price @ 1000
$ 2.48
$ 2.053
$ 2.053
Stock
1,940,356
2,676,330
2,676,330
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58 V
58 V
58 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54260DGQ provided by its distributors.

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP Tube
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, PDSO10
Ic, Buck, Reg, 2.5A, 10Msop; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:2.5A; Output Voltage Min:800Mv; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260DGQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54260DGQ .
  • TPS54260DGQ.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current2.5 A
Max Output Voltage58 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage58 V
PackagingCut Tape
Quiescent Current138 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54260DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet52 pages12 years ago
Farnell
Datasheet55 pages7 years ago
Datasheet49 pages13 years ago
Upverter
Datasheet52 pages11 years ago
Datasheet56 pages5 years ago
Newark
Datasheet49 pages13 years ago
Datasheet52 pages9 years ago
Datasheet52 pages9 years ago
Arrow.cn
Datasheet56 pages7 years ago
iiiC
Datasheet52 pages11 years ago
Arrow Electronics
Datasheet52 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago