Texas Instruments TPS54231D

3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Frequency570 kHz
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage25 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage28 V
Output Current2 A
Output TypeAdjustable
Output Voltage25 V
PackagingCut Tape
Quiescent Current110 µA
Schedule B8542390000
Switching Frequency570 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54231D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet25 pages12 years ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-63.67%

Alternate Parts

Price @ 1000
$ 0.967
$ 0.73
$ 0.73
Stock
2,341,081
4,850,677
4,850,677
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
570 kHz
570 kHz
570 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54231D provided by its distributors.

3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube
IC, STEP-DN SWIFT CONV 2A 8-SOIC; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 25V; Switching Frequency: 570kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Max: 25V; Adjustable Output Voltage Min: 800mV; Base Number: 54231; Frequency: 570kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Output Voltage: 3.3V; Primary Input Voltage: 28V; Supply Voltage Min: 3.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54231D .
  • TPS54231D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Frequency570 kHz
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current2 A
Max Output Voltage25 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage28 V
Output Current2 A
Output TypeAdjustable
Output Voltage25 V
PackagingCut Tape
Quiescent Current110 µA
Schedule B8542390000
Switching Frequency570 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54231D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet25 pages12 years ago
LCSC
Datasheet35 pages2 years ago
Newark
Datasheet27 pages10 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago