Texas Instruments TPS54225PWP

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle90 %
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Max Supply Voltage18 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current800 µA
Number of Outputs1
Operating Supply Voltage18 V
Output Current2 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current800 µA
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54225PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet26 pages7 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet29 pages1 year ago
Newark
Datasheet24 pages8 years ago
Datasheet25 pages10 years ago
iiiC
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 1.2
$ 0.757
$ 0.757
Stock
720,105
1,908,590
1,908,590
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54225PWP provided by its distributors.

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
4.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX PDSO14
IC REG BUCK ADJ 2A SYNC 14HTSSOP
TPS54225 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4.4mm 2A 700kHz
Ic, Buck, Sync, 2A, 14Htssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54225PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54225PWP .
  • TPS54225PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle90 %
Max Input Voltage18 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Max Supply Voltage18 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Nominal Supply Current800 µA
Number of Outputs1
Operating Supply Voltage18 V
Output Current2 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current800 µA
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54225PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet26 pages7 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet29 pages1 year ago
Newark
Datasheet24 pages8 years ago
Datasheet25 pages10 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago