Texas Instruments TPS5420MDREP

Enhanced Product 5.5V to 36V Input, 2A, 500kHz Step Down Converter 8-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Efficiency95 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage31 V
Min Input Voltage5.5 V
Min Operating Temperature-55 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage35 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage31 V
PackagingCut Tape
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5420MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages17 years ago
element14 APAC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
LCSC
Datasheet25 pages3 years ago
iiiC
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-3.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS5420MDREP provided by its distributors.

Enhanced Product 5.5V to 36V Input, 2A, 500kHz Step Down Converter 8-SOIC -55 to 125
Step-Down Converter, 8-Soic; Topology:Bu; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5420MDREP
Conv DC-DC 5.5V to 35V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R
Switching Regulator, Voltage-mode, 2A, 500kHz Switching Freq-Max, PDSO8
TPS5420 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 31V 3.91mm 2A 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5420MDREP .
  • TPS5420MDREP.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Efficiency95 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage31 V
Min Input Voltage5.5 V
Min Operating Temperature-55 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage35 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage31 V
PackagingCut Tape
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5420MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages17 years ago
element14 APAC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
LCSC
Datasheet25 pages3 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago