Texas Instruments TPS5410DR

5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Efficiency95 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage31 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage36 V
Output Current1 A
Output TypeAdjustable
Output Voltage31 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5410DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet20 pages16 years ago
Newark
Datasheet30 pages9 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet30 pages9 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-35.25%

Alternate Parts

Price @ 1000
$ 1.59
$ 2.14
$ 2.14
Stock
2,394,823
841,422
841,422
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5410DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS5410DR provided by its distributors.

5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125
Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A 8-Pin SOIC T/R
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO8
Step-Down Switching Regulator, 1A, Vin 5.5÷36V, Vout 1.23÷31V, 500kHz; TPS5410DG4, TPS5410DR, TPS5410DRG4
TPS5410 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 31V 3.91mm 1A 500kHz
DC/DC CONV, BUCK, 500KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 5.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(
Dc/Dc Conv, Buck, 500Khz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1A; Output Voltage Min:1.22V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5410DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5410DR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Efficiency95 %
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage31 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.23 V
Number of Outputs1
Operating Supply Voltage36 V
Output Current1 A
Output TypeAdjustable
Output Voltage31 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5410DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet20 pages16 years ago
Newark
Datasheet30 pages9 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet30 pages9 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago