Texas Instruments TPS5124DBT

TPS5124 Dual Channel Synchronous Step-Down PWM Controller 30-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TPS5124DBT 8,880 Buy Now »
USD
3.12 3.12
Avnet
TPS5124DBT 0 ··
USD
4.04 3.94 3.53 3.53 3.53
Digi-Key
296-15863-5-ND 388 Buy Now »
USD
5.96 5.36 4.39 2.81 2.81
TI store
TPS5124DBT 259 Buy Now »
USD
5.63 5.13 4.25 2.50 2.50
Rochester Electronics
TPS5124DBT 39,850 Buy Now »
USD
4.67 4.67 4.16 3.79 3.79
Mouser
595-TPS5124DBT 180 Buy Now »
USD
5.96 5.35 4.38 2.81 2.81
Farnell
1755455 0 ··
GBP
4.46 3.19 3.04 2.80 2.70
element14 APAC
1755455 0 ··
AUD
9.54 8.56 7.01 5.08 5.08
Avnet Europe
TPS5124DBT 0 ··
EUR
4.05 3.18 3.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TPS5124DBT 12,512 Send RFQ »
Abacus Technologies
TPS5124DBT 74 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS5124DBT Contact ··
USD
5.40 5.40 5.40
North Star Micro
TPS5124DBT Contact ··
Touchstone Systems
TPS5124DBT Contact Send RFQ »
XS Micro
TPS5124DBT Contact ··
SemiconductorPLUS
TPS5124DBT Contact ··
TransparentC
TPS5124DBT Contact ··

Descriptions

IC REG CTRLR BUCK 30TSSOP
Digi-Key
Controllers - DC/DC Dual Ch Sync Step-Down
Mouser
IC PWM CTRLR 2CH SYNC 30-TSSOP - TPS5124DBT
iiiC
IC, PWM CTRLR 2CH SYNC 30-TSSOP
element14 APAC
IC, PWM CTRLR 2CH SYNC 30-TSSOP
Farnell
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 15V Input 30-Pin TSSOP Tube
Avnet
TPS5124 Dual Channel Synchronous Step-Down PWM Controller 30-TSSOP -40 to 85
Texas Instruments
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 15V Input 30-Pin TSSOP Tube
Verical

Technical Specifications

Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint TSSOP
RoHS Compliant
Input Current 1.1 mA
Quiescent Current 1.1 mA
Thermal Shutdown No
Mounting Type Surface Mount
Supply Voltage (DC) 4.5 V (min)
Number of Pins 30
Input Voltage (DC) 21 V
Output Current 20 A
Power Dissipation 874 mW
Topology Buck
Number of Outputs 2
REACH SVHC Compliance No SVHC
Frequency 300 kHz
Lifecycle Status Active
Output Voltage 12 V
Number of Regulated Outputs 2

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 5 years ago
Datasheet 19 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 44 pages 10 years ago
Datasheet 22 pages 12 years ago
Farnell
Datasheet 18 pages 3 years ago
element14
Datasheet 19 pages 7 years ago
iiiC
Datasheet 19 pages 4 years ago
Digi-Key
Datasheet 17 pages 13 years ago
Jameco
Datasheet 20 pages 8 years ago
Sierra IC
Datasheet 16 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS5124DBT
TEXAS TPS5124DBT
TEXAS INST TPS5124DBT
TEXAS INSTR TPS5124DBT
TEXAS INSTRUMENT TPS5124DBT
TEXAS INS TPS5124DBT
TEXAS INSTRUMENTS INC TPS5124DBT
TEX TPS5124DBT
TEXAS INSTRUMEN TPS5124DBT
TEXAS INSTRU TPS5124DBT
TI/NS TPS5124DBT
TEXINS TPS5124DBT
TEXAS INSTRUMENTS INCORPORATED TPS5124DBT
TEXASIN TPS5124DBT
Texas Instruments (TI) TPS5124DBT
TEAXS TPS5124DBT
TEXAS INTRUMENTS TPS5124DBT
TEXAS INSTRUM TPS5124DBT
TEXAS INSRUMENT TPS5124DBT
TEXAS IST TPS5124DBT
TI-PB TPS5124DBT
Texas Instruments Rfid Systems TPS5124DBT
TEXINST TPS5124DBT
TEXAS INSRUMENTS TPS5124DBT
TEXAS INTRUMENT TPS5124DBT
Texas Instr. TPS5124DBT
Texas Instruments Inc. TPS5124DBT

Search for other parts like TPS5124 »