Texas Instruments TPS51117RGYT

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins14
Weight32.205058 mg
Technical
Duty Cycle95 %
Max Frequency550 kHz
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Number of Outputs1
Output Current10 A
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current400 µA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages15 years ago
Datasheet27 pages16 years ago
Datasheet8 pages16 years ago
Datasheet25 pages17 years ago
Newark
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Datasheet33 pages8 years ago
Datasheet31 pages11 years ago
Augswan
Datasheet33 pages2 years ago

Inventory History

3 month trend:
-4.40%

Alternate Parts

Price @ 1000
$ 0.999
$ 0.728
$ 1.08
Stock
1,189,052
5,119,317
518,999
Authorized Distributors
4
4
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
500 kHz
300 kHz
500 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS51117RGYT provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
DC DC Controller Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin VQFN EP T/R
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:28V; Output Voltage Max:5.5V; Output Current Max:10A; Switching Frequency Max:500kHz; Supply Voltage Min:1.8V; Supply Voltage Max:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins14
Weight32.205058 mg
Technical
Duty Cycle95 %
Max Frequency550 kHz
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage760 mV
Min Supply Voltage4.5 V
Number of Outputs1
Output Current10 A
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current400 µA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages15 years ago
Datasheet27 pages16 years ago
Datasheet8 pages16 years ago
Datasheet25 pages17 years ago
Newark
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Datasheet33 pages8 years ago
Datasheet31 pages11 years ago
Augswan
Datasheet33 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago