Texas Instruments TPS51020DBTG4

Dual, DD selectable, Synchronous buck controller 30-TSSOP -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins30
Weight97.49401 mg
Technical
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs2
Operating Supply Current1.4 mA
Operating Supply Voltage28 V
Output Current15 A
Output Voltage24 V
Quiescent Current1.4 mA
Dimensions
Height1.15 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51020DBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages19 years ago
Mouser
Datasheet29 pages16 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.44
$ 2.494
$ 2.494
Stock
272,953
1,200,441
1,200,441
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of Outputs
2
2
2
Max Output Current
20 A
20 A
20 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
24 V
24 V
24 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51020DBTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS51020DBTG4 provided by its distributors.

Dual, DD selectable, Synchronous buck controller 30-TSSOP -40 to 85
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 28V Input 30-Pin TSSOP Tube
DDR/DDR2 Termination Regulator 15A 4.5V to 28V 30-Pin TSSOP Tube
Controller IC; No. of Outputs:2; Output Voltage:24V; Output Current:20A; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins30
Weight97.49401 mg
Technical
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Voltage24 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs2
Operating Supply Current1.4 mA
Operating Supply Voltage28 V
Output Current15 A
Output Voltage24 V
Quiescent Current1.4 mA
Dimensions
Height1.15 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51020DBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages19 years ago
Mouser
Datasheet29 pages16 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago