Texas Instruments TPS40091PW

4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight89.499445 mg
Technical
Duty Cycle87.5 %
Max Frequency1 MHz
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current120 A
Max Output Voltage3.3 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage700 mV
Number of Outputs1
Operating Supply Voltage15 V
Output Current120 A
Output Voltage3.3 V
Quiescent Current4 mA
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40091PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet30 pages16 years ago
Newark
Datasheet30 pages14 years ago
Datasheet31 pages11 years ago
Datasheet30 pages14 years ago
Augswan
Datasheet34 pages1 year ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages15 years ago
DigiKey
Datasheet26 pages17 years ago
Sierra IC
Datasheet23 pages19 years ago

Inventory History

3 month trend:
-19.10%

Alternate Parts

Price @ 1000
$ 2.49
$ 1.871
$ 1.871
Stock
320,120
238,432
238,432
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
120 A
120 A
120 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40091PW.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40091PW provided by its distributors.

4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
Buck Regulator Positive Output Step-Down - DC-DC Controller IC 24-TSSOP
TPS40091 Buck Tube e4 DC to DC switching controller 120A 120A 89.499445mg 3.3V
DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 15V Input 24-Pin TSSOP Tube
Controller IC; Supply Voltage Max:15V; Package/Case:24-TSSOP; No. of Pins:24; Features:4-Channel MultiPhase DC/DC Controller ; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Output Current:120A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins24
Weight89.499445 mg
Technical
Duty Cycle87.5 %
Max Frequency1 MHz
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current120 A
Max Output Voltage3.3 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage700 mV
Number of Outputs1
Operating Supply Voltage15 V
Output Current120 A
Output Voltage3.3 V
Quiescent Current4 mA
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40091PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet30 pages16 years ago
Newark
Datasheet30 pages14 years ago
Datasheet31 pages11 years ago
Datasheet30 pages14 years ago
Augswan
Datasheet34 pages1 year ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages15 years ago
DigiKey
Datasheet26 pages17 years ago
Sierra IC
Datasheet23 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago