Texas Instruments TPS40077PWP

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 16-Pin HTSSOP EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Duty Cycle93 %
Frequency1 MHz
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current20 A
Output Voltage23 V
PackagingCut Tape
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40077PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet14 pages17 years ago
Farnell
Datasheet43 pages16 years ago
element14 APAC
Datasheet45 pages8 years ago
Newark
Datasheet43 pages11 years ago
Datasheet43 pages14 years ago
iiiC
Datasheet43 pages11 years ago
DigiKey
Datasheet43 pages16 years ago

Inventory History

3 month trend:
+14.57%

Alternate Parts

Price @ 1000
$ 1.873
$ 1.392
$ 1.392
Stock
516,821
682,332
682,332
Authorized Distributors
5
6
6
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40077PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40077PWP provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 16-Pin HTSSOP EP Tube
TPS40077 Buck Tube e4 DC to DC switching controller 1.5mA 1A 62.709145mg 17V
4.5-V to 28-V, synchronous buck controller with voltage feed forward in HTSSOP package 16-HTSSOP -40 to 85
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16
CONTROLLER, BUCK SYNCH, HTSSOP16; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 28V; Nbre de sorties: 1 sortie; Rapport cyclique: 93%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 16Broche(s); Fré

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40077PWP .
  • TPS40077PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Duty Cycle93 %
Frequency1 MHz
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current20 A
Output Voltage23 V
PackagingCut Tape
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40077PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet45 pages10 years ago
Technical Drawing2 pages7 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet14 pages17 years ago
Farnell
Datasheet43 pages16 years ago
element14 APAC
Datasheet45 pages8 years ago
Newark
Datasheet43 pages11 years ago
Datasheet43 pages14 years ago
iiiC
Datasheet43 pages11 years ago
DigiKey
Datasheet43 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago