Texas Instruments TPS40056PWPG4

Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Voltage6 V
Min Input Voltage10 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current1.5 mA
Operating Supply Voltage40 V
Output Current25 A
Output Voltage35 V
Quiescent Current1.5 mA
Dimensions
Height1.15 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40056PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet33 pages10 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Datasheet37 pages20 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.457
$ 2.457
Stock
100,636
688,278
688,278
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
10 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
6 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40056PWPG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40056PWPG4 provided by its distributors.

Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 10V to 40V Input 16-Pin HTSSOP EP Tube
HTSSOP EP e4 Nickel/Palladium/Gold (Ni/Pd/Au) PULSE WIDTH MODULATION DC to DC switching controller 1.5mA 20A 62.709145mg 12V
Controller IC; No. of Outputs:1; Output Voltage:35V; Output Current:20A; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Duty Cycle90 %
Max Frequency1 MHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Voltage6 V
Min Input Voltage10 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current1.5 mA
Operating Supply Voltage40 V
Output Current25 A
Output Voltage35 V
Quiescent Current1.5 mA
Dimensions
Height1.15 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40056PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet33 pages10 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Datasheet37 pages20 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago